Roving Networks Inc 2402MHz ~ 2480MHz Rf Transceiver Module Remote Sensors and Triggers RN-134
MODULE WIFLY 802.11 B/G U.FL - RN-134 - RF and RFID
| Digi-Key Part Number | 740-1030-ND |
1 10 25 50 |
99.00000 90.09000 86.87240 83.65500 |
Extended Price
99.00 900.90 2171.81 4182.75 |
| Manufacturer Part Number | RN-134 | |||
| Description | MODULE WIFLY 802.11 B/G U.FL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RN-134 |
| Vendor | Roving Networks Inc |
| Category | RF and RFID |
| Frequency | 2402MHz ~ 2480MHz |
| Data Rate - Maximum | 54Mbps |
| Modulation or Protocol | 802.11 b/g |
| Applications | Remote Sensors and Triggers |
| Power - Output | 18dBm |
| Sensitivity | -85dBm |
| Voltage - Supply | 3 V ~ 12 V |
| Current - Receiving | 50mA |
| Current - Transmitting | 210mA |
| Package / Case | Module |
| Operating Temperature | -40°C ~ 85°C |
| Data Interface | Connector, RS 232 Header |
| Antenna Connector | On-Board, Chip, U.FL |
| Packaging | Tray |
| Memory Size | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RN 134 RN134 740 1030 ND 7401030ND 740-1030 |
MODULE WIFLY 802.11 B/G U.FL - RN-134 (740-1030-ND) - RF and RFID
Related parts Roving Networks Inc 2402MHz ~ 2480MHz Rf Transceiver Module Remote Sensors and Triggers RN-134Roving Networks Inc 2402MHz ~ 2480MHz Rf Transceiver Module Remote Sensors and Triggers RN-134
Order 'module wifly 802.11 b/g u.fl - RN-134' online from Digi-Key. Manufactured by Roving Networks Inc. Digi-Key part number 740-1030-ND.
Roving Networks Inc Rf Evaluation & Development Kit & Board 2.4GHz RN-134 RN-134-K
Order 'kit eval wifly gsx 802.11 rn-134 - RN-134-K' online from Digi-Key. Manufactured by Roving Networks Inc. Digi-Key part number 740-1035-ND.
Roving Networks Inc 2.4GHz Rf Transceiver Module General Purpose RN-131C
Order 'module wifly gsx 802.11 b/g u.fl - RN-131C' online from Digi-Key. Manufactured by Roving Networks Inc. Digi-Key part number 740-1036-ND.
Roving Networks Inc 2.4GHz Rf Transceiver Module General Purpose RN-121
Order 'module wifly gx 802.11 b/g u.fl - RN-121' online from Digi-Key. Manufactured by Roving Networks Inc. Digi-Key part number 740-1037-ND.
Roving Networks Inc 2.4GHz Rf Transceiver Module Home Automation, Security RN-131G
Order 'module wifly gsx 802.11 smd - RN-131G' online from Digi-Key. Manufactured by Roving Networks Inc. Digi-Key part number 740-1028-ND.
Roving Networks Inc 2402MHz ~ 2480MHz Rf Transceiver Module - RN-111B-E
Order 'module wifly 802.11b sma - RN-111B-E' online from Digi-Key. Manufactured by Roving Networks Inc. Digi-Key part number 740-1023-ND.
Roving Networks Inc 2402MHz ~ 2480MHz Rf Transceiver Module - RN-111B-R
Order 'module wifly 802.11b rp-sma - RN-111B-R' online from Digi-Key. Manufactured by Roving Networks Inc. Digi-Key part number 740-1024-ND.
Roving Networks Inc 2402MHz ~ 2480MHz Rf Transceiver Module - RN-111B-S
Order 'module wifly 802.11b chip ant - RN-111B-S' online from Digi-Key. Manufactured by Roving Networks Inc. Digi-Key part number 740-1025-ND.
Roving Networks Inc 2402MHz ~ 2480MHz Rf Transceiver Module - RN-111B-W
Order 'module wifly 802.11b 1/4 wv-wire - RN-111B-W' online from Digi-Key. Manufactured by Roving Networks Inc. Digi-Key part number 740-1026-ND.
Roving Networks Inc Rf Evaluation & Development Kit & Board 2.4GHz - RN-111B-EVAL
Order 'evaluation kit for wifly module - RN-111B-EVAL' online from Digi-Key. Manufactured by Roving Networks Inc. Digi-Key part number 740-1027-ND.
Roving Networks Inc 2.4GHz Rf Transceiver Module BlueTooth v2.0 RN-21
Order 'module bluetooth 2.0/edr class1 - RN-21' online from Digi-Key. Manufactured by Roving Networks Inc. Digi-Key part number 740-1006-ND.
Roving Networks Inc 2.4GHz Rf Transceiver Module BlueTooth v2.0 RN-41
Order 'module bluetooth w/ant class1 - RN-41' online from Digi-Key. Manufactured by Roving Networks Inc. Digi-Key part number 740-1007-ND.
Roving Networks Inc 2.4GHz Rf Transceiver Module BlueTooth v1.2 RN-31
Order 'module bluetooth audio v1.2 - RN-31' online from Digi-Key. Manufactured by Roving Networks Inc. Digi-Key part number 740-1010-ND.
Roving Networks Inc 2.4GHz Rf Transceiver Module Sensor Interface - Ready To Go Module RN-800S-CB
Order 'module a/d bluetooth bluesentry - RN-800S-CB' online from Digi-Key. Manufactured by Roving Networks Inc. Digi-Key part number 740-1011-ND.
Roving Networks Inc 2.4GHz Rf Transceiver Module Sensor Interface - Ready To Go Module RN-800S-E
Order 'module bluetooth sensor sma - RN-800S-E' online from Digi-Key. Manufactured by Roving Networks Inc. Digi-Key part number 740-1012-ND.
Options for Roving Networks Inc 2402MHz ~ 2480MHz Rf Transceiver Module Remote Sensors and Triggers RN-134
Send this link via E-Mail
Help With This Screen
