0.33µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 10V C1608X5R1A334M
CAP CER .33UF 10V X5R 0603 - C1608X5R1A334M - Capacitors
| Digi-Key Part Number | 445-5161-1-ND |
10 100 500 1000 |
.07900 .04680 .02700 .01872 |
Extended Price
0.79 4.68 13.50 18.72 |
| Manufacturer Part Number | C1608X5R1A334M | |||
| Description | CAP CER .33UF 10V X5R 0603 | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1608X5R1A334M |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.33µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 0.8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1608X5R1A334M C1608X5R1A334M 445 5161 1 ND 44551611ND 445-5161-1 |
C1608X5R1A334M Specification Sheet
CAP CER .33UF 10V X5R 0603 - C1608X5R1A334M (445-5161-1-ND) - Capacitors
Related parts 0.33µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 10V C1608X5R1A334M0.33µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 10V C1608X5R1A334M
Order 'cap cer .33uf 10v x5r 0603 - C1608X5R1A334M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5161-1-ND.
0.33µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 10V C1608X5R1A334M
Order 'cap cer .33uf 10v x5r 0603 - C1608X5R1A334M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5161-6-ND.
0.33µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 10V C1608X5R1A334K
Order 'cap cer .33uf 10v x5r 0603 - C1608X5R1A334K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5160-1-ND.
0.33µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 10V C1608X5R1A334K
Order 'cap cer .33uf 10v x5r 0603 - C1608X5R1A334K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5160-6-ND.
3.3µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 10V C1608X5R1A335K
Order 'cap cer 3.3uf 10v x5r 0603 - C1608X5R1A335K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5168-1-ND.
3.3µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 10V C1608X5R1A335K
Order 'cap cer 3.3uf 10v x5r 0603 - C1608X5R1A335K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5168-6-ND.
3.3µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 10V C1608X5R1A335M
Order 'cap cer 3.3uf 10v x5r 0603 - C1608X5R1A335M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5169-1-ND.
3.3µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 10V C1608X5R1A335M
Order 'cap cer 3.3uf 10v x5r 0603 - C1608X5R1A335M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5169-6-ND.
0.33µF Ceramic Capacitor TDK Corporation 0603 (1608 metric) 10V C1608X5R1A334M
Order 'cap cer .33uf 10v x5r 0603 - C1608X5R1A334M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5161-2-ND.
0.22µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 10V C1608X5R1A224M
Order 'cap cer .22uf 10v x5r 0603 - C1608X5R1A224M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5159-1-ND.
0.22µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 10V C1608X5R1A224M
Order 'cap cer .22uf 10v x5r 0603 - C1608X5R1A224M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5159-6-ND.
0.47µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 10V C1608X5R1A474M
Order 'cap cer .47uf 10v x5r 0603 - C1608X5R1A474M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5162-1-ND.
0.47µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 10V C1608X5R1A474M
Order 'cap cer .47uf 10v x5r 0603 - C1608X5R1A474M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5162-6-ND.
0.68µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 10V C1608X5R1A684K
Order 'cap cer .68uf 10v x5r 0603 - C1608X5R1A684K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5163-1-ND.
0.68µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 10V C1608X5R1A684K
Order 'cap cer .68uf 10v x5r 0603 - C1608X5R1A684K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5163-6-ND.
Options for 0.33µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 10V C1608X5R1A334M
Send this link via E-Mail
Help With This Screen
