0.33µF Ceramic Capacitor TDK Corporation 0603 (1608 metric) 10V C1608X5R1A334K
CAP CER .33UF 10V X5R 0603 - C1608X5R1A334K - Capacitors
| Digi-Key Part Number | 445-5160-2-ND |
4000 12000 24000 |
.01296 .01008 .00958 |
Extended Price
51.84 120.96 229.92 |
| Manufacturer Part Number | C1608X5R1A334K | |||
| Description | CAP CER .33UF 10V X5R 0603 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1608X5R1A334K |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 0.33µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1608X5R1A334K C1608X5R1A334K 445 5160 2 ND 44551602ND 445-5160-2 |
C1608X5R1A334K Specification Sheet
CAP CER .33UF 10V X5R 0603 - C1608X5R1A334K (445-5160-2-ND) - Capacitors
Related parts 0.33µF Ceramic Capacitor TDK Corporation 0603 (1608 metric) 10V C1608X5R1A334K0.33µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 10V C1608X5R1A334K
Order 'cap cer .33uf 10v x5r 0603 - C1608X5R1A334K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5160-1-ND.
0.33µF Ceramic Capacitor TDK Corporation 0603 (1608 metric) 10V C1608X5R1A334K
Order 'cap cer .33uf 10v x5r 0603 - C1608X5R1A334K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5160-2-ND.
0.33µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 10V C1608X5R1A334K
Order 'cap cer .33uf 10v x5r 0603 - C1608X5R1A334K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5160-6-ND.
33µF Ceramic Capacitor TDK Corporation (VA) 1812 (4532 metric) 10V C4532X5R1A336M
Order 'cap cer 33uf 10v x5r 20% 1812 - C4532X5R1A336M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1441-1-ND.
33µF Ceramic Capacitor TDK Corporation 1812 (4532 metric) 10V C4532X5R1A336M
Order 'cap cer 33uf 10v x5r 20% 1812 - C4532X5R1A336M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1441-2-ND.
33µF Ceramic Capacitor TDK Corporation (VA) 1812 (4532 metric) 10V C4532X5R1A336M
Order 'cap cer 33uf 10v x5r 20% 1812 - C4532X5R1A336M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1441-6-ND.
3.3µF Ceramic Capacitor TDK Corporation 1206 (3216 metric) 10V C3216X5R1A335K/1.15
Order 'cap cer 3.3uf 10v x5r 10% 1206 - C3216X5R1A335K/1.15' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4055-2-ND.
3.3µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 10V C3216X5R1A335K/1.15
Order 'cap cer 3.3uf 10v x5r 10% 1206 - C3216X5R1A335K/1.15' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4055-1-ND.
3.3µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 10V C3216X5R1A335K/1.15
Order 'cap cer 3.3uf 10v x5r 10% 1206 - C3216X5R1A335K/1.15' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4055-6-ND.
3.3µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 10V C3216X5R1A335M/1.15
Order 'cap cer 3.3uf 10v x5r 1206 - C3216X5R1A335M/1.15' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4584-1-ND.
3.3µF Ceramic Capacitor TDK Corporation 1206 (3216 metric) 10V C3216X5R1A335M/1.15
Order 'cap cer 3.3uf 10v x5r 1206 - C3216X5R1A335M/1.15' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4584-2-ND.
3.3µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 10V C3216X5R1A335M/1.15
Order 'cap cer 3.3uf 10v x5r 1206 - C3216X5R1A335M/1.15' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4584-6-ND.
0.33µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A334K
Order 'cap cer .33uf 10v x5r 0402 - C1005X5R1A334K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4987-1-ND.
0.33µF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 10V C1005X5R1A334K
Order 'cap cer .33uf 10v x5r 0402 - C1005X5R1A334K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4987-2-ND.
0.33µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A334K
Order 'cap cer .33uf 10v x5r 0402 - C1005X5R1A334K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4987-6-ND.
Options for 0.33µF Ceramic Capacitor TDK Corporation 0603 (1608 metric) 10V C1608X5R1A334K
Send this link via E-Mail
Help With This Screen
