CAP CER .33UF 10V X5R 0603 - C1608X5R1A334K - Capacitors
0.33µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 10V C1608X5R1A334K
| Digi-Key Part Number | 445-5160-1-ND |
10 100 500 1000 |
.07900 .04680 .02700 .01872 |
Extended Price
0.79 4.68 13.50 18.72 |
| Manufacturer Part Number | C1608X5R1A334K | |||
| Description | CAP CER .33UF 10V X5R 0603 | |||
| Quantity Available | 7680 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1608X5R1A334K |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.33µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1608X5R1A334K C1608X5R1A334K 445 5160 1 ND 44551601ND 445-5160-1 |
C1608X5R1A334K Specification Sheet
CAP CER .33UF 10V X5R 0603 - C1608X5R1A334K (445-5160-1-ND) - Capacitors
Related parts 0.33µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 10V C1608X5R1A334KCAP CER .33UF 10V X5R 0603 - C1608X5R1A334K
Order 'cap cer .33uf 10v x5r 0603 - C1608X5R1A334K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5160-1-ND.
CAP CER .33UF 10V X5R 0603 - C1608X5R1A334K
Order 'cap cer .33uf 10v x5r 0603 - C1608X5R1A334K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5160-6-ND.
CAP CER .33UF 10V X5R 0603 - C1608X5R1A334M
Order 'cap cer .33uf 10v x5r 0603 - C1608X5R1A334M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5161-1-ND.
CAP CER .33UF 10V X5R 0603 - C1608X5R1A334M
Order 'cap cer .33uf 10v x5r 0603 - C1608X5R1A334M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5161-6-ND.
CAP CER 3.3UF 10V X5R 0603 - C1608X5R1A335K
Order 'cap cer 3.3uf 10v x5r 0603 - C1608X5R1A335K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5168-1-ND.
CAP CER 3.3UF 10V X5R 0603 - C1608X5R1A335K
Order 'cap cer 3.3uf 10v x5r 0603 - C1608X5R1A335K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5168-6-ND.
CAP CER 3.3UF 10V X5R 0603 - C1608X5R1A335M
Order 'cap cer 3.3uf 10v x5r 0603 - C1608X5R1A335M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5169-1-ND.
CAP CER 3.3UF 10V X5R 0603 - C1608X5R1A335M
Order 'cap cer 3.3uf 10v x5r 0603 - C1608X5R1A335M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5169-6-ND.
CAP CER .33UF 10V X5R 0603 - C1608X5R1A334K
Order 'cap cer .33uf 10v x5r 0603 - C1608X5R1A334K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5160-2-ND.
CAP CER .22UF 10V X5R 0603 - C1608X5R1A224M
Order 'cap cer .22uf 10v x5r 0603 - C1608X5R1A224M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5159-1-ND.
CAP CER .22UF 10V X5R 0603 - C1608X5R1A224M
Order 'cap cer .22uf 10v x5r 0603 - C1608X5R1A224M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5159-6-ND.
CAP CER .47UF 10V X5R 0603 - C1608X5R1A474M
Order 'cap cer .47uf 10v x5r 0603 - C1608X5R1A474M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5162-1-ND.
CAP CER .47UF 10V X5R 0603 - C1608X5R1A474M
Order 'cap cer .47uf 10v x5r 0603 - C1608X5R1A474M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5162-6-ND.
CAP CER .68UF 10V X5R 0603 - C1608X5R1A684K
Order 'cap cer .68uf 10v x5r 0603 - C1608X5R1A684K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5163-1-ND.
CAP CER .68UF 10V X5R 0603 - C1608X5R1A684K
Order 'cap cer .68uf 10v x5r 0603 - C1608X5R1A684K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5163-6-ND.
Options for 0.33µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 10V C1608X5R1A334K
Send this link via E-Mail
Help With This Screen
