CAP CER .47UF 16V X5R 0603 - C1608X5R1C474K - Capacitors
0.47µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 16V C1608X5R1C474K
| Digi-Key Part Number | 445-5152-1-ND |
10 100 500 1000 |
.06100 .03580 .02062 .01430 |
Extended Price
0.61 3.58 10.31 14.30 |
| Manufacturer Part Number | C1608X5R1C474K | |||
| Description | CAP CER .47UF 16V X5R 0603 | |||
| Quantity Available | 15339 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1608X5R1C474K |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1608X5R1C474K C1608X5R1C474K 445 5152 1 ND 44551521ND 445-5152-1 |
C1608X5R1C474K Specification Sheet
CAP CER .47UF 16V X5R 0603 - C1608X5R1C474K (445-5152-1-ND) - Capacitors
Related parts 0.47µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 16V C1608X5R1C474KCAP CER .47UF 16V X5R 0603 - C1608X5R1C474K
Order 'cap cer .47uf 16v x5r 0603 - C1608X5R1C474K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5152-1-ND.
CAP CER .47UF 16V X5R 0603 - C1608X5R1C474K
Order 'cap cer .47uf 16v x5r 0603 - C1608X5R1C474K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5152-6-ND.
CAP CER .47UF 16V X5R 0603 - C1608X5R1C474M
Order 'cap cer .47uf 16v x5r 0603 - C1608X5R1C474M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5153-1-ND.
CAP CER .47UF 16V X5R 0603 - C1608X5R1C474M
Order 'cap cer .47uf 16v x5r 0603 - C1608X5R1C474M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5153-6-ND.
CAP CER .47UF 16V X5R 0603 - C1608X5R1C474K
Order 'cap cer .47uf 16v x5r 0603 - C1608X5R1C474K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5152-2-ND.
CAP CER .22UF 16V X5R 0603 - C1608X5R1C224K
Order 'cap cer .22uf 16v x5r 0603 - C1608X5R1C224K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5148-1-ND.
CAP CER .22UF 16V X5R 0603 - C1608X5R1C224K
Order 'cap cer .22uf 16v x5r 0603 - C1608X5R1C224K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5148-6-ND.
CAP CER .22UF 16V X5R 0603 - C1608X5R1C224M
Order 'cap cer .22uf 16v x5r 0603 - C1608X5R1C224M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5149-1-ND.
CAP CER .22UF 16V X5R 0603 - C1608X5R1C224M
Order 'cap cer .22uf 16v x5r 0603 - C1608X5R1C224M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5149-6-ND.
CAP CER .33UF 16V X5R 0603 - C1608X5R1C334K
Order 'cap cer .33uf 16v x5r 0603 - C1608X5R1C334K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5150-1-ND.
CAP CER .33UF 16V X5R 0603 - C1608X5R1C334K
Order 'cap cer .33uf 16v x5r 0603 - C1608X5R1C334K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5150-6-ND.
CAP CER .33UF 16V X5R 0603 - C1608X5R1C334M
Order 'cap cer .33uf 16v x5r 0603 - C1608X5R1C334M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5151-1-ND.
CAP CER .33UF 16V X5R 0603 - C1608X5R1C334M
Order 'cap cer .33uf 16v x5r 0603 - C1608X5R1C334M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5151-6-ND.
CAP CER .68UF 16V X5R 0603 - C1608X5R1C684K
Order 'cap cer .68uf 16v x5r 0603 - C1608X5R1C684K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5154-1-ND.
CAP CER .68UF 16V X5R 0603 - C1608X5R1C684K
Order 'cap cer .68uf 16v x5r 0603 - C1608X5R1C684K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5154-6-ND.
Options for 0.47µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 16V C1608X5R1C474K
Send this link via E-Mail
Help With This Screen
