2.2pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H2R2C
CAP CER 2.2PF 50V C0G 0603 - C1608C0G1H2R2C
| Digi-Key Part Number | 445-5019-1-ND |
10 100 500 1000 |
.03300 .01950 .01126 .00780 |
Extended Price
0.33 1.95 5.63 7.80 |
| Manufacturer Part Number | C1608C0G1H2R2C | |||
| Description | CAP CER 2.2PF 50V C0G 0603 | |||
| Quantity Available | 1789 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1608C0G1H2R2C |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 2.2pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.25pF |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 0.8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1608C0G1H2R2C C1608C0G1H2R2C 445 5019 1 ND 44550191ND 445-5019-1 |
C1608C0G1H2R2C Specification Sheet
CAP CER 2.2PF 50V C0G 0603 - C1608C0G1H2R2C (445-5019-1-ND)
Related parts 2.2pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H2R2C2.2pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H2R2C
Order 'cap cer 2.2pf 50v c0g 0603 - C1608C0G1H2R2C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5019-1-ND.
2.2pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H2R2C
Order 'cap cer 2.2pf 50v c0g 0603 - C1608C0G1H2R2C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5019-6-ND.
2.2pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H2R2B
Order 'cap cer 2.2pf 50v c0g 0603 - C1608C0G1H2R2B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5018-1-ND.
2.2pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H2R2B
Order 'cap cer 2.2pf 50v c0g 0603 - C1608C0G1H2R2B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5018-6-ND.
22pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H220J
Order 'cap cer 22pf 50v c0g 5% 0603 - C1608C0G1H220J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1273-1-ND.
22pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H220J
Order 'cap cer 22pf 50v c0g 5% 0603 - C1608C0G1H220J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1273-6-ND.
2.2pF Ceramic Capacitor TDK Corporation 0603 (1608 metric) 50V C1608C0G1H2R2C
Order 'cap cer 2.2pf 50v c0g 0603 - C1608C0G1H2R2C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5019-2-ND.
2.2pF Ceramic Capacitor TDK Corporation (VA) 0201 (0603 metric) 50V C0603C0G1H2R2C
Order 'cap cer 2.2pf 50v c0g 0201 - C0603C0G1H2R2C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1771-1-ND.
22pF Ceramic Capacitor TDK Corporation (VA) 0201 (0603 metric) 50V C0603C0G1H220J
Order 'cap cer 22pf 50v c0g 5% 0201 - C0603C0G1H220J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1778-1-ND.
2.2pF Ceramic Capacitor TDK Corporation (VA) 0201 (0603 metric) 50V C0603C0G1H2R2B
Order 'cap cer 2.2pf 50v c0g 0201 - C0603C0G1H2R2B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2912-1-ND.
2.2pF Ceramic Capacitor TDK Corporation (VA) 0201 (0603 metric) 50V C0603C0G1H2R2C
Order 'cap cer 2.2pf 50v c0g 0201 - C0603C0G1H2R2C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1771-6-ND.
22pF Ceramic Capacitor TDK Corporation (VA) 0201 (0603 metric) 50V C0603C0G1H220J
Order 'cap cer 22pf 50v c0g 5% 0201 - C0603C0G1H220J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1778-6-ND.
2.2pF Ceramic Capacitor TDK Corporation (VA) 0201 (0603 metric) 50V C0603C0G1H2R2B
Order 'cap cer 2.2pf 50v c0g 0201 - C0603C0G1H2R2B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2912-6-ND.
22pF Ceramic Capacitor TDK Corporation 0603 (1608 metric) 50V C1608C0G1H220J/10
Order 'cap cer 22pf 50v c0g 0603 t/r - C1608C0G1H220J/10' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1608C0G1H220J/10-ND.
2.2pF Ceramic Capacitor TDK Corporation 0603 (1608 metric) 50V C1608C0G1H2R2B
Order 'cap cer 2.2pf 50v c0g 0603 - C1608C0G1H2R2B' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5018-2-ND.
Options for 2.2pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H2R2C
Send this link via E-Mail
Help With This Screen
