Keywords:





CAP CER 2.2PF 50V C0G 0603 - C1608C0G1H2R2B - Capacitors

2.2pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H2R2B

Digi-Key Part Number 445-5018-6-ND
Price Break
10
100
500
1000
Unit Price
.05500
.03250
.01876
.01300
Extended Price
0.55
3.25
9.38
13.00
Manufacturer Part NumberC1608C0G1H2R2B
DescriptionCAP CER 2.2PF 50V C0G 0603
Quantity Available Available
All prices are in USD

Purchase 2.2pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H2R2B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 2.2pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H2R2B
Technical/Catalog InformationC1608C0G1H2R2B
VendorTDK Corporation (VA)
CategoryCapacitors
Capacitance2.2pF
Voltage - Rated 50V
Tolerance±0.1pF
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1608C0G1H2R2B
C1608C0G1H2R2B
445 5018 6 ND
44550186ND
445-5018-6

C1608C0G1H2R2B Specification Sheet

Image of CAP CER 2.2PF 50V C0G 0603 - C1608C0G1H2R2B

CAP CER 2.2PF 50V C0G 0603 - C1608C0G1H2R2B (445-5018-6-ND) - Capacitors

Related parts 2.2pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H2R2B
CAP CER 2.2PF 50V C0G 0603 - C1608C0G1H2R2B
 Order 'cap cer 2.2pf 50v c0g 0603 - C1608C0G1H2R2B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5018-1-ND.
CAP CER 2.2PF 50V C0G 0603 - C1608C0G1H2R2B
 Order 'cap cer 2.2pf 50v c0g 0603 - C1608C0G1H2R2B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5018-6-ND.
CAP CER 2.2PF 50V C0G 0603 - C1608C0G1H2R2C
 Order 'cap cer 2.2pf 50v c0g 0603 - C1608C0G1H2R2C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5019-1-ND.
CAP CER 2.2PF 50V C0G 0603 - C1608C0G1H2R2C
 Order 'cap cer 2.2pf 50v c0g 0603 - C1608C0G1H2R2C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5019-6-ND.
CAP CER 22PF 50V C0G 5% 0603 - C1608C0G1H220J
 Order 'cap cer 22pf 50v c0g 5% 0603 - C1608C0G1H220J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1273-1-ND.
CAP CER 22PF 50V C0G 5% 0603 - C1608C0G1H220J
 Order 'cap cer 22pf 50v c0g 5% 0603 - C1608C0G1H220J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1273-6-ND.
CAP CER 2.2PF 50V C0G 0603 - C1608C0G1H2R2B
 Order 'cap cer 2.2pf 50v c0g 0603 - C1608C0G1H2R2B' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5018-2-ND.
CAP CER 2.2PF 50V C0G 0201 - C0603C0G1H2R2C
 Order 'cap cer 2.2pf 50v c0g 0201 - C0603C0G1H2R2C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1771-1-ND.
CAP CER 22PF 50V C0G 5% 0201 - C0603C0G1H220J
 Order 'cap cer 22pf 50v c0g 5% 0201 - C0603C0G1H220J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1778-1-ND.
CAP CER 2.2PF 50V C0G 0201 - C0603C0G1H2R2B
 Order 'cap cer 2.2pf 50v c0g 0201 - C0603C0G1H2R2B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2912-1-ND.
CAP CER 2.2PF 50V C0G 0201 - C0603C0G1H2R2C
 Order 'cap cer 2.2pf 50v c0g 0201 - C0603C0G1H2R2C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1771-6-ND.
CAP CER 22PF 50V C0G 5% 0201 - C0603C0G1H220J
 Order 'cap cer 22pf 50v c0g 5% 0201 - C0603C0G1H220J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1778-6-ND.
CAP CER 2.2PF 50V C0G 0201 - C0603C0G1H2R2B
 Order 'cap cer 2.2pf 50v c0g 0201 - C0603C0G1H2R2B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2912-6-ND.
CAP CER 22PF 50V C0G 0603 T/R - C1608C0G1H220J/10
 Order 'cap cer 22pf 50v c0g 0603 t/r - C1608C0G1H220J/10' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1608C0G1H220J/10-ND.
CAP CER 2.2PF 50V C0G 0603 - C1608C0G1H2R2C
 Order 'cap cer 2.2pf 50v c0g 0603 - C1608C0G1H2R2C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5019-2-ND.

Options for 2.2pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H2R2B
Send this link via E-Mail
Help With This Screen

CAP CER 2.2PF 50V C0G 0603 - C1608C0G1H2R2B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 2.2PF 50V C0G 0603 - C1608C0G1H2R2B Next: CAP CER 2.2PF 50V C0G 0603 - C1608C0G1H2R2C
CAP CER 2.2PF 50V C0G 0603 - C1608C0G1H2R2B