CAP CER .33UF 10V X5R 0402 - C1005X5R1A334M - Capacitors
| Digi-Key Part Number | 445-4988-6-ND |
10 100 500 1000 |
.07700 .04550 .02626 .01820 |
Extended Price
0.77 4.55 13.13 18.20 |
| Manufacturer Part Number | C1005X5R1A334M | |||
| Description | CAP CER .33UF 10V X5R 0402 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1005X5R1A334M |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.33µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X5R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1005X5R1A334M C1005X5R1A334M 445 4988 6 ND 44549886ND 445-4988-6 |
C1005X5R1A334M Specification Sheet
CAP CER .33UF 10V X5R 0402 - C1005X5R1A334M (445-4988-6-ND) - Capacitors
Related parts Capacitors :CAP CER .33UF 10V X5R 0402 - C1005X5R1A334M
Order 'cap cer .33uf 10v x5r 0402 - C1005X5R1A334M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4988-1-ND.
CAP CER .33UF 10V X5R 0402 - C1005X5R1A334M
Order 'cap cer .33uf 10v x5r 0402 - C1005X5R1A334M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4988-6-ND.
CAP CER .33UF 10V X5R 0402 - C1005X5R1A334K
Order 'cap cer .33uf 10v x5r 0402 - C1005X5R1A334K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4987-1-ND.
CAP CER .33UF 10V X5R 0402 - C1005X5R1A334K
Order 'cap cer .33uf 10v x5r 0402 - C1005X5R1A334K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4987-6-ND.
CAP CER .33UF 10V X5R 0402 - C1005X5R1A334M
Order 'cap cer .33uf 10v x5r 0402 - C1005X5R1A334M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4988-2-ND.
CAP CER 1.0UF 10V X5R 0402 - C1005X5R1A105K
Order 'cap cer 1.0uf 10v x5r 0402 - C1005X5R1A105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4114-1-ND.
CAP CER 1.0UF 10V X5R 0402 - C1005X5R1A105K
Order 'cap cer 1.0uf 10v x5r 0402 - C1005X5R1A105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4114-6-ND.
CAP CER 47000PF 10V X5R 0402 - C1005X5R1A473K
Order 'cap cer 47000pf 10v x5r 0402 - C1005X5R1A473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4980-1-ND.
CAP CER 47000PF 10V X5R 0402 - C1005X5R1A473K
Order 'cap cer 47000pf 10v x5r 0402 - C1005X5R1A473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4980-6-ND.
CAP CER 47000PF 10V X5R 0402 - C1005X5R1A473M
Order 'cap cer 47000pf 10v x5r 0402 - C1005X5R1A473M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4981-1-ND.
CAP CER 47000PF 10V X5R 0402 - C1005X5R1A473M
Order 'cap cer 47000pf 10v x5r 0402 - C1005X5R1A473M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4981-6-ND.
CAP CER 68000PF 10V X5R 0402 - C1005X5R1A683K
Order 'cap cer 68000pf 10v x5r 0402 - C1005X5R1A683K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4982-1-ND.
CAP CER 68000PF 10V X5R 0402 - C1005X5R1A683K
Order 'cap cer 68000pf 10v x5r 0402 - C1005X5R1A683K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4982-6-ND.
CAP CER 68000PF 10V X5R 0402 - C1005X5R1A683M
Order 'cap cer 68000pf 10v x5r 0402 - C1005X5R1A683M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4983-1-ND.
CAP CER 68000PF 10V X5R 0402 - C1005X5R1A683M
Order 'cap cer 68000pf 10v x5r 0402 - C1005X5R1A683M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4983-6-ND.
Send this link via E-Mail
Help With This Screen
