0.33µF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 10V C1005X5R1A334M
CAP CER .33UF 10V X5R 0402 - C1005X5R1A334M - Capacitors
| Digi-Key Part Number | 445-4988-2-ND |
10000 30000 |
.01260 .00980 |
Extended Price
126.00 294.00 |
| Manufacturer Part Number | C1005X5R1A334M | |||
| Description | CAP CER .33UF 10V X5R 0402 | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1005X5R1A334M |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 0.33µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1005X5R1A334M C1005X5R1A334M 445 4988 2 ND 44549882ND 445-4988-2 |
C1005X5R1A334M Specification Sheet
CAP CER .33UF 10V X5R 0402 - C1005X5R1A334M (445-4988-2-ND) - Capacitors
Related parts 0.33µF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 10V C1005X5R1A334M0.33µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A334M
Order 'cap cer .33uf 10v x5r 0402 - C1005X5R1A334M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4988-1-ND.
0.33µF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 10V C1005X5R1A334M
Order 'cap cer .33uf 10v x5r 0402 - C1005X5R1A334M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4988-2-ND.
0.33µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A334M
Order 'cap cer .33uf 10v x5r 0402 - C1005X5R1A334M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4988-6-ND.
0.33µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A334K
Order 'cap cer .33uf 10v x5r 0402 - C1005X5R1A334K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4987-1-ND.
0.33µF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 10V C1005X5R1A334K
Order 'cap cer .33uf 10v x5r 0402 - C1005X5R1A334K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4987-2-ND.
0.33µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A334K
Order 'cap cer .33uf 10v x5r 0402 - C1005X5R1A334K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4987-6-ND.
0.1µF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 10V C1005X5R1A104K/50
Order 'cap cer .1uf 10v x5r 0402 t/r - C1005X5R1A104K/50' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1005X5R1A104K/50-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A105K
Order 'cap cer 1.0uf 10v x5r 0402 - C1005X5R1A105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4114-1-ND.
1.0µF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 10V C1005X5R1A105K
Order 'cap cer 1.0uf 10v x5r 0402 - C1005X5R1A105K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4114-2-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A105K
Order 'cap cer 1.0uf 10v x5r 0402 - C1005X5R1A105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4114-6-ND.
0.047µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A473K
Order 'cap cer 47000pf 10v x5r 0402 - C1005X5R1A473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4980-1-ND.
0.047µF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 10V C1005X5R1A473K
Order 'cap cer 47000pf 10v x5r 0402 - C1005X5R1A473K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4980-2-ND.
0.047µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A473K
Order 'cap cer 47000pf 10v x5r 0402 - C1005X5R1A473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4980-6-ND.
0.047µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A473M
Order 'cap cer 47000pf 10v x5r 0402 - C1005X5R1A473M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4981-1-ND.
0.047µF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 10V C1005X5R1A473M
Order 'cap cer 47000pf 10v x5r 0402 - C1005X5R1A473M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4981-2-ND.
Options for 0.33µF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 10V C1005X5R1A334M
Send this link via E-Mail
Help With This Screen
