0.047µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A473K
CAP CER 47000PF 10V X5R 0402 - C1005X5R1A473K - Capacitors
| Digi-Key Part Number | 445-4980-1-ND |
10 100 500 1000 |
.02600 .01560 .00900 .00624 |
Extended Price
0.26 1.56 4.50 6.24 |
| Manufacturer Part Number | C1005X5R1A473K | |||
| Description | CAP CER 47000PF 10V X5R 0402 | |||
| Quantity Available | 9360 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1005X5R1A473K |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 0.5mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1005X5R1A473K C1005X5R1A473K 445 4980 1 ND 44549801ND 445-4980-1 |
C1005X5R1A473K Specification Sheet
CAP CER 47000PF 10V X5R 0402 - C1005X5R1A473K (445-4980-1-ND) - Capacitors
Related parts 0.047µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A473K0.047µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A473K
Order 'cap cer 47000pf 10v x5r 0402 - C1005X5R1A473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4980-1-ND.
0.047µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A473K
Order 'cap cer 47000pf 10v x5r 0402 - C1005X5R1A473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4980-6-ND.
0.047µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A473M
Order 'cap cer 47000pf 10v x5r 0402 - C1005X5R1A473M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4981-1-ND.
0.047µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A473M
Order 'cap cer 47000pf 10v x5r 0402 - C1005X5R1A473M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4981-6-ND.
0.047µF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 10V C1005X5R1A473K
Order 'cap cer 47000pf 10v x5r 0402 - C1005X5R1A473K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4980-2-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A105K
Order 'cap cer 1.0uf 10v x5r 0402 - C1005X5R1A105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4114-1-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A105K
Order 'cap cer 1.0uf 10v x5r 0402 - C1005X5R1A105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4114-6-ND.
0.068µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A683K
Order 'cap cer 68000pf 10v x5r 0402 - C1005X5R1A683K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4982-1-ND.
0.068µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A683K
Order 'cap cer 68000pf 10v x5r 0402 - C1005X5R1A683K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4982-6-ND.
0.068µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A683M
Order 'cap cer 68000pf 10v x5r 0402 - C1005X5R1A683M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4983-1-ND.
0.068µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A683M
Order 'cap cer 68000pf 10v x5r 0402 - C1005X5R1A683M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4983-6-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A104M
Order 'cap cer .10uf 10v x5r 0402 - C1005X5R1A104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4984-1-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A104M
Order 'cap cer .10uf 10v x5r 0402 - C1005X5R1A104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4984-6-ND.
0.22µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A224K
Order 'cap cer .22uf 10v x5r 0402 - C1005X5R1A224K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4985-1-ND.
0.22µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A224K
Order 'cap cer .22uf 10v x5r 0402 - C1005X5R1A224K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4985-6-ND.
Options for 0.047µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X5R1A473K
Send this link via E-Mail
Help With This Screen
