0.47µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 16V C1005X5R1C474M
CAP CER .47UF 16V X5R 0402 - C1005X5R1C474M - Capacitors
| Digi-Key Part Number | 445-4977-1-ND |
10 100 500 1000 |
.08800 .05200 .03000 .02080 |
Extended Price
0.88 5.20 15.00 20.80 |
| Manufacturer Part Number | C1005X5R1C474M | |||
| Description | CAP CER .47UF 16V X5R 0402 | |||
| Quantity Available | 18800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1005X5R1C474M |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1005X5R1C474M C1005X5R1C474M 445 4977 1 ND 44549771ND 445-4977-1 |
C1005X5R1C474M Specification Sheet
CAP CER .47UF 16V X5R 0402 - C1005X5R1C474M (445-4977-1-ND) - Capacitors
Related parts 0.47µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 16V C1005X5R1C474M0.47µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 16V C1005X5R1C474M
Order 'cap cer .47uf 16v x5r 0402 - C1005X5R1C474M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4977-1-ND.
0.47µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 16V C1005X5R1C474M
Order 'cap cer .47uf 16v x5r 0402 - C1005X5R1C474M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4977-6-ND.
0.47µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 16V C1005X5R1C474K
Order 'cap cer .47uf 16v x5r 0402 - C1005X5R1C474K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4976-1-ND.
0.47µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 16V C1005X5R1C474K
Order 'cap cer .47uf 16v x5r 0402 - C1005X5R1C474K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4976-6-ND.
0.47µF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 16V C1005X5R1C474M
Order 'cap cer .47uf 16v x5r 0402 - C1005X5R1C474M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4977-2-ND.
0.047µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 16V C1005X5R1C473K
Order 'cap cer 47000pf 16v x5r 0402 - C1005X5R1C473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4966-1-ND.
0.047µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 16V C1005X5R1C473K
Order 'cap cer 47000pf 16v x5r 0402 - C1005X5R1C473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4966-6-ND.
0.047µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 16V C1005X5R1C473M
Order 'cap cer 47000pf 16v x5r 0402 - C1005X5R1C473M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4967-1-ND.
0.047µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 16V C1005X5R1C473M
Order 'cap cer 47000pf 16v x5r 0402 - C1005X5R1C473M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4967-6-ND.
0.068µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 16V C1005X5R1C683K
Order 'cap cer 68000pf 16v x5r 0402 - C1005X5R1C683K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4968-1-ND.
0.068µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 16V C1005X5R1C683K
Order 'cap cer 68000pf 16v x5r 0402 - C1005X5R1C683K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4968-6-ND.
0.068µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 16V C1005X5R1C683M
Order 'cap cer 68000pf 16v x5r 0402 - C1005X5R1C683M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4969-1-ND.
0.068µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 16V C1005X5R1C683M
Order 'cap cer 68000pf 16v x5r 0402 - C1005X5R1C683M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4969-6-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 16V C1005X5R1C104K
Order 'cap cer .10uf 16v x5r 0402 - C1005X5R1C104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4970-1-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 16V C1005X5R1C104K
Order 'cap cer .10uf 16v x5r 0402 - C1005X5R1C104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4970-6-ND.
Options for 0.47µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 16V C1005X5R1C474M
Send this link via E-Mail
Help With This Screen
