CAP CER .47UF 16V X5R 0402 - C1005X5R1C474K - Capacitors
0.47µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 16V C1005X5R1C474K
| Digi-Key Part Number | 445-4976-6-ND |
10 100 500 1000 |
.08800 .05200 .03000 .02080 |
Extended Price
0.88 5.20 15.00 20.80 |
| Manufacturer Part Number | C1005X5R1C474K | |||
| Description | CAP CER .47UF 16V X5R 0402 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1005X5R1C474K |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X5R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1005X5R1C474K C1005X5R1C474K 445 4976 6 ND 44549766ND 445-4976-6 |
C1005X5R1C474K Specification Sheet
CAP CER .47UF 16V X5R 0402 - C1005X5R1C474K (445-4976-6-ND) - Capacitors
Related parts 0.47µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 16V C1005X5R1C474KCAP CER .47UF 16V X5R 0402 - C1005X5R1C474K
Order 'cap cer .47uf 16v x5r 0402 - C1005X5R1C474K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4976-1-ND.
CAP CER .47UF 16V X5R 0402 - C1005X5R1C474K
Order 'cap cer .47uf 16v x5r 0402 - C1005X5R1C474K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4976-6-ND.
CAP CER .47UF 16V X5R 0402 - C1005X5R1C474M
Order 'cap cer .47uf 16v x5r 0402 - C1005X5R1C474M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4977-1-ND.
CAP CER .47UF 16V X5R 0402 - C1005X5R1C474M
Order 'cap cer .47uf 16v x5r 0402 - C1005X5R1C474M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4977-6-ND.
CAP CER .47UF 16V X5R 0402 - C1005X5R1C474K
Order 'cap cer .47uf 16v x5r 0402 - C1005X5R1C474K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4976-2-ND.
CAP CER 47000PF 16V X5R 0402 - C1005X5R1C473K
Order 'cap cer 47000pf 16v x5r 0402 - C1005X5R1C473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4966-1-ND.
CAP CER 47000PF 16V X5R 0402 - C1005X5R1C473K
Order 'cap cer 47000pf 16v x5r 0402 - C1005X5R1C473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4966-6-ND.
CAP CER 47000PF 16V X5R 0402 - C1005X5R1C473M
Order 'cap cer 47000pf 16v x5r 0402 - C1005X5R1C473M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4967-1-ND.
CAP CER 47000PF 16V X5R 0402 - C1005X5R1C473M
Order 'cap cer 47000pf 16v x5r 0402 - C1005X5R1C473M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4967-6-ND.
CAP CER 68000PF 16V X5R 0402 - C1005X5R1C683K
Order 'cap cer 68000pf 16v x5r 0402 - C1005X5R1C683K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4968-1-ND.
CAP CER 68000PF 16V X5R 0402 - C1005X5R1C683K
Order 'cap cer 68000pf 16v x5r 0402 - C1005X5R1C683K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4968-6-ND.
CAP CER 68000PF 16V X5R 0402 - C1005X5R1C683M
Order 'cap cer 68000pf 16v x5r 0402 - C1005X5R1C683M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4969-1-ND.
CAP CER 68000PF 16V X5R 0402 - C1005X5R1C683M
Order 'cap cer 68000pf 16v x5r 0402 - C1005X5R1C683M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4969-6-ND.
CAP CER .10UF 16V X5R 0402 - C1005X5R1C104K
Order 'cap cer .10uf 16v x5r 0402 - C1005X5R1C104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4970-1-ND.
CAP CER .10UF 16V X5R 0402 - C1005X5R1C104K
Order 'cap cer .10uf 16v x5r 0402 - C1005X5R1C104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4970-6-ND.
Options for 0.47µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 16V C1005X5R1C474K
Send this link via E-Mail
Help With This Screen
