CAP CER .10UF 16V X5R 0402 - C1005X5R1C104K - Capacitors
| Digi-Key Part Number | 445-4970-1-ND |
10 100 500 1000 |
.02400 .01430 .00826 .00572 |
Extended Price
0.24 1.43 4.13 5.72 |
| Manufacturer Part Number | C1005X5R1C104K | |||
| Description | CAP CER .10UF 16V X5R 0402 | |||
| Quantity Available | 11180 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1005X5R1C104K |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1005X5R1C104K C1005X5R1C104K 445 4970 1 ND 44549701ND 445-4970-1 |
C1005X5R1C104K Specification Sheet
CAP CER .10UF 16V X5R 0402 - C1005X5R1C104K (445-4970-1-ND) - Capacitors
Related parts Capacitors :CAP CER .10UF 16V X5R 0402 - C1005X5R1C104K
Order 'cap cer .10uf 16v x5r 0402 - C1005X5R1C104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4970-1-ND.
CAP CER .10UF 16V X5R 0402 - C1005X5R1C104K
Order 'cap cer .10uf 16v x5r 0402 - C1005X5R1C104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4970-6-ND.
CAP CER .10UF 16V X5R 0402 - C1005X5R1C104K
Order 'cap cer .10uf 16v x5r 0402 - C1005X5R1C104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4970-2-ND.
CAP CER .10UF 16V X5R 0402 - C1005X5R1C104M
Order 'cap cer .10uf 16v x5r 0402 - C1005X5R1C104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4971-1-ND.
CAP CER .10UF 16V X5R 0402 - C1005X5R1C104M
Order 'cap cer .10uf 16v x5r 0402 - C1005X5R1C104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4971-6-ND.
CAP CER 1.0UF 16V X5R 0402 - C1005X5R1C105K
Order 'cap cer 1.0uf 16v x5r 0402 - C1005X5R1C105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4978-1-ND.
CAP CER 1.0UF 16V X5R 0402 - C1005X5R1C105K
Order 'cap cer 1.0uf 16v x5r 0402 - C1005X5R1C105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4978-6-ND.
CAP CER 1.0UF 16V X5R 0402 - C1005X5R1C105M
Order 'cap cer 1.0uf 16v x5r 0402 - C1005X5R1C105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4979-1-ND.
CAP CER 1.0UF 16V X5R 0402 - C1005X5R1C105M
Order 'cap cer 1.0uf 16v x5r 0402 - C1005X5R1C105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4979-6-ND.
CAP CER .10UF 16V X5R 0402 - GX02YD104KAT2-500
Order 'cap cer .10uf 16v x5r 0402 - GX02YD104KAT2-500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5671-1-ND.
CAP CER 47000PF 16V X5R 0402 - C1005X5R1C473K
Order 'cap cer 47000pf 16v x5r 0402 - C1005X5R1C473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4966-1-ND.
CAP CER 47000PF 16V X5R 0402 - C1005X5R1C473K
Order 'cap cer 47000pf 16v x5r 0402 - C1005X5R1C473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4966-6-ND.
CAP CER 47000PF 16V X5R 0402 - C1005X5R1C473M
Order 'cap cer 47000pf 16v x5r 0402 - C1005X5R1C473M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4967-1-ND.
CAP CER 47000PF 16V X5R 0402 - C1005X5R1C473M
Order 'cap cer 47000pf 16v x5r 0402 - C1005X5R1C473M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4967-6-ND.
CAP CER 68000PF 16V X5R 0402 - C1005X5R1C683K
Order 'cap cer 68000pf 16v x5r 0402 - C1005X5R1C683K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4968-1-ND.
Send this link via E-Mail
Help With This Screen
