CAP CER .10UF 25V X5R 0402 - C1005X5R1E104M - Capacitors
0.1µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 25V C1005X5R1E104M
| Digi-Key Part Number | 445-4965-1-ND |
10 100 500 1000 |
.03600 .02150 .01238 .00858 |
Extended Price
0.36 2.15 6.19 8.58 |
| Manufacturer Part Number | C1005X5R1E104M | |||
| Description | CAP CER .10UF 25V X5R 0402 | |||
| Quantity Available | 19370 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1005X5R1E104M |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1005X5R1E104M C1005X5R1E104M 445 4965 1 ND 44549651ND 445-4965-1 |
C1005X5R1E104M Specification Sheet
CAP CER .10UF 25V X5R 0402 - C1005X5R1E104M (445-4965-1-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 25V C1005X5R1E104MCAP CER .10UF 25V X5R 0402 - C1005X5R1E104M
Order 'cap cer .10uf 25v x5r 0402 - C1005X5R1E104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4965-1-ND.
CAP CER .10UF 25V X5R 0402 - C1005X5R1E104M
Order 'cap cer .10uf 25v x5r 0402 - C1005X5R1E104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4965-6-ND.
CAP CER .10UF 25V X5R 0402 - C1005X5R1E104K
Order 'cap cer .10uf 25v x5r 0402 - C1005X5R1E104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4964-1-ND.
CAP CER .10UF 25V X5R 0402 - C1005X5R1E104K
Order 'cap cer .10uf 25v x5r 0402 - C1005X5R1E104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4964-6-ND.
CAP CER .10UF 25V X5R 0402 - C1005X5R1E104M
Order 'cap cer .10uf 25v x5r 0402 - C1005X5R1E104M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4965-2-ND.
CAP CER 47000PF 25V X5R 0402 - C1005X5R1E473K
Order 'cap cer 47000pf 25v x5r 0402 - C1005X5R1E473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4960-1-ND.
CAP CER 47000PF 25V X5R 0402 - C1005X5R1E473K
Order 'cap cer 47000pf 25v x5r 0402 - C1005X5R1E473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4960-6-ND.
CAP CER 47000PF 25V X5R 0402 - C1005X5R1E473M
Order 'cap cer 47000pf 25v x5r 0402 - C1005X5R1E473M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4961-1-ND.
CAP CER 47000PF 25V X5R 0402 - C1005X5R1E473M
Order 'cap cer 47000pf 25v x5r 0402 - C1005X5R1E473M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4961-6-ND.
CAP CER 68000PF 25V X5R 0402 - C1005X5R1E683K
Order 'cap cer 68000pf 25v x5r 0402 - C1005X5R1E683K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4962-1-ND.
CAP CER 68000PF 25V X5R 0402 - C1005X5R1E683K
Order 'cap cer 68000pf 25v x5r 0402 - C1005X5R1E683K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4962-6-ND.
CAP CER 68000PF 25V X5R 0402 - C1005X5R1E683M
Order 'cap cer 68000pf 25v x5r 0402 - C1005X5R1E683M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4963-1-ND.
CAP CER 68000PF 25V X5R 0402 - C1005X5R1E683M
Order 'cap cer 68000pf 25v x5r 0402 - C1005X5R1E683M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4963-6-ND.
CAP CER .10UF 25V Y5V 0402 - C1005Y5V1E104Z
Order 'cap cer .10uf 25v y5v 0402 - C1005Y5V1E104Z' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3445-1-ND.
CAP CER .10UF 25V Y5V 0402 - C1005Y5V1E104Z
Order 'cap cer .10uf 25v y5v 0402 - C1005Y5V1E104Z' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3445-6-ND.
Options for 0.1µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 25V C1005X5R1E104M
Send this link via E-Mail
Help With This Screen
