0.1µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 25V C1005X5R1E104K
CAP CER .10UF 25V X5R 0402 - C1005X5R1E104K - Capacitors
| Digi-Key Part Number | 445-4964-6-ND |
10 100 500 1000 |
.03600 .02150 .01238 .00858 |
Extended Price
0.36 2.15 6.19 8.58 |
| Manufacturer Part Number | C1005X5R1E104K | |||
| Description | CAP CER .10UF 25V X5R 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1005X5R1E104K |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X5R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 0.5mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1005X5R1E104K C1005X5R1E104K 445 4964 6 ND 44549646ND 445-4964-6 |
C1005X5R1E104K Specification Sheet
CAP CER .10UF 25V X5R 0402 - C1005X5R1E104K (445-4964-6-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 25V C1005X5R1E104K0.1µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 25V C1005X5R1E104K
Order 'cap cer .10uf 25v x5r 0402 - C1005X5R1E104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4964-1-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 25V C1005X5R1E104K
Order 'cap cer .10uf 25v x5r 0402 - C1005X5R1E104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4964-6-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 25V C1005X5R1E104M
Order 'cap cer .10uf 25v x5r 0402 - C1005X5R1E104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4965-1-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 25V C1005X5R1E104M
Order 'cap cer .10uf 25v x5r 0402 - C1005X5R1E104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4965-6-ND.
0.1µF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 25V C1005X5R1E104K
Order 'cap cer .10uf 25v x5r 0402 - C1005X5R1E104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4964-2-ND.
0.047µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 25V C1005X5R1E473K
Order 'cap cer 47000pf 25v x5r 0402 - C1005X5R1E473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4960-1-ND.
0.047µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 25V C1005X5R1E473K
Order 'cap cer 47000pf 25v x5r 0402 - C1005X5R1E473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4960-6-ND.
0.047µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 25V C1005X5R1E473M
Order 'cap cer 47000pf 25v x5r 0402 - C1005X5R1E473M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4961-1-ND.
0.047µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 25V C1005X5R1E473M
Order 'cap cer 47000pf 25v x5r 0402 - C1005X5R1E473M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4961-6-ND.
0.068µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 25V C1005X5R1E683K
Order 'cap cer 68000pf 25v x5r 0402 - C1005X5R1E683K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4962-1-ND.
0.068µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 25V C1005X5R1E683K
Order 'cap cer 68000pf 25v x5r 0402 - C1005X5R1E683K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4962-6-ND.
0.068µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 25V C1005X5R1E683M
Order 'cap cer 68000pf 25v x5r 0402 - C1005X5R1E683M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4963-1-ND.
0.068µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 25V C1005X5R1E683M
Order 'cap cer 68000pf 25v x5r 0402 - C1005X5R1E683M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4963-6-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 25V C1005Y5V1E104Z
Order 'cap cer .10uf 25v y5v 0402 - C1005Y5V1E104Z' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3445-1-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 25V C1005Y5V1E104Z
Order 'cap cer .10uf 25v y5v 0402 - C1005Y5V1E104Z' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3445-6-ND.
Options for 0.1µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 25V C1005X5R1E104K
Send this link via E-Mail
Help With This Screen
