CAP CER .10UF 10V X7R 0402 - C1005X7R1A104K - Capacitors
0.1µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X7R1A104K
| Digi-Key Part Number | 445-4958-6-ND |
10 100 500 1000 |
.02400 .01430 .00826 .00572 |
Extended Price
0.24 1.43 4.13 5.72 |
| Manufacturer Part Number | C1005X7R1A104K | |||
| Description | CAP CER .10UF 10V X7R 0402 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1005X7R1A104K |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1005X7R1A104K C1005X7R1A104K 445 4958 6 ND 44549586ND 445-4958-6 |
C1005X7R1A104K Specification Sheet
CAP CER .10UF 10V X7R 0402 - C1005X7R1A104K (445-4958-6-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X7R1A104KCAP CER .10UF 10V X7R 0402 - C1005X7R1A104K
Order 'cap cer .10uf 10v x7r 0402 - C1005X7R1A104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4958-1-ND.
CAP CER .10UF 10V X7R 0402 - C1005X7R1A104K
Order 'cap cer .10uf 10v x7r 0402 - C1005X7R1A104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4958-6-ND.
CAP CER 1.0UF 10V X7R 10% 0805 - C2012X7R1A105K
Order 'cap cer 1.0uf 10v x7r 10% 0805 - C2012X7R1A105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1359-1-ND.
CAP CER 1.0UF 10V X7R 10% 0805 - C2012X7R1A105K
Order 'cap cer 1.0uf 10v x7r 10% 0805 - C2012X7R1A105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1359-6-ND.
CAP CER 10UF 10V X7R 20% 1206 - C3216X7R1A106M
Order 'cap cer 10uf 10v x7r 20% 1206 - C3216X7R1A106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1602-1-ND.
CAP CER 10UF 10V X7R 20% 1206 - C3216X7R1A106M
Order 'cap cer 10uf 10v x7r 20% 1206 - C3216X7R1A106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1602-6-ND.
CAP CER 10UF 10V X7R 10% 1206 - C3216X7R1A106K
Order 'cap cer 10uf 10v x7r 10% 1206 - C3216X7R1A106K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4043-1-ND.
CAP CER 10UF 10V X7R 10% 1206 - C3216X7R1A106K
Order 'cap cer 10uf 10v x7r 10% 1206 - C3216X7R1A106K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4043-6-ND.
CAP CER .10UF 10V X7R 0402 - C1005X7R1A104M
Order 'cap cer .10uf 10v x7r 0402 - C1005X7R1A104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4959-1-ND.
CAP CER .10UF 10V X7R 0402 - C1005X7R1A104M
Order 'cap cer .10uf 10v x7r 0402 - C1005X7R1A104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4959-6-ND.
CAP CER 1.0UF 10V X7R 0603 - C1608X7R1A105K
Order 'cap cer 1.0uf 10v x7r 0603 - C1608X7R1A105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5138-1-ND.
CAP CER 1.0UF 10V X7R 0603 - C1608X7R1A105K
Order 'cap cer 1.0uf 10v x7r 0603 - C1608X7R1A105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5138-6-ND.
CAP CER 1.0UF 10V X7R 0603 - C1608X7R1A105M
Order 'cap cer 1.0uf 10v x7r 0603 - C1608X7R1A105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5139-1-ND.
CAP CER 1.0UF 10V X7R 0603 - C1608X7R1A105M
Order 'cap cer 1.0uf 10v x7r 0603 - C1608X7R1A105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5139-6-ND.
CAP CER .10UF 10V X7R 0402 - C1005X7R1A104K
Order 'cap cer .10uf 10v x7r 0402 - C1005X7R1A104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4958-2-ND.
Options for 0.1µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X7R1A104K
Send this link via E-Mail
Help With This Screen
