0.1µF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 10V C1005X7R1A104K
CAP CER .10UF 10V X7R 0402 - C1005X7R1A104K - Capacitors
| Digi-Key Part Number | 445-4958-2-ND |
10000 30000 |
.00396 .00308 |
Extended Price
39.60 92.40 |
| Manufacturer Part Number | C1005X7R1A104K | |||
| Description | CAP CER .10UF 10V X7R 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1005X7R1A104K |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1005X7R1A104K C1005X7R1A104K 445 4958 2 ND 44549582ND 445-4958-2 |
C1005X7R1A104K Specification Sheet
CAP CER .10UF 10V X7R 0402 - C1005X7R1A104K (445-4958-2-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 10V C1005X7R1A104K0.1µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X7R1A104K
Order 'cap cer .10uf 10v x7r 0402 - C1005X7R1A104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4958-1-ND.
0.1µF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 10V C1005X7R1A104K
Order 'cap cer .10uf 10v x7r 0402 - C1005X7R1A104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4958-2-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X7R1A104K
Order 'cap cer .10uf 10v x7r 0402 - C1005X7R1A104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4958-6-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 metric) 10V C2012X7R1A105K
Order 'cap cer 1.0uf 10v x7r 10% 0805 - C2012X7R1A105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1359-1-ND.
1.0µF Ceramic Capacitor TDK Corporation 0805 (2012 metric) 10V C2012X7R1A105K
Order 'cap cer 1.0uf 10v x7r 10% 0805 - C2012X7R1A105K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1359-2-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 metric) 10V C2012X7R1A105K
Order 'cap cer 1.0uf 10v x7r 10% 0805 - C2012X7R1A105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1359-6-ND.
10µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 10V C3216X7R1A106M
Order 'cap cer 10uf 10v x7r 20% 1206 - C3216X7R1A106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1602-1-ND.
10µF Ceramic Capacitor TDK Corporation 1206 (3216 metric) 10V C3216X7R1A106M
Order 'cap cer 10uf 10v x7r 20% 1206 - C3216X7R1A106M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1602-2-ND.
1.0µF Ceramic Capacitor TDK Corporation 0805 (2012 metric) 10V C2012X7R1A105K/10
Order 'cap cer 1.0uf 10v x7r 0805 t/r - C2012X7R1A105K/10' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C2012X7R1A105K/10-ND.
10µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 10V C3216X7R1A106M
Order 'cap cer 10uf 10v x7r 20% 1206 - C3216X7R1A106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1602-6-ND.
10µF Ceramic Capacitor TDK Corporation 1206 (3216 metric) 10V C3216X7R1A106K
Order 'cap cer 10uf 10v x7r 10% 1206 - C3216X7R1A106K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4043-2-ND.
10µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 10V C3216X7R1A106K
Order 'cap cer 10uf 10v x7r 10% 1206 - C3216X7R1A106K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4043-1-ND.
10µF Ceramic Capacitor TDK Corporation (VA) 1206 (3216 metric) 10V C3216X7R1A106K
Order 'cap cer 10uf 10v x7r 10% 1206 - C3216X7R1A106K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4043-6-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 10V C1005X7R1A104M
Order 'cap cer .10uf 10v x7r 0402 - C1005X7R1A104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4959-1-ND.
0.1µF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 10V C1005X7R1A104M
Order 'cap cer .10uf 10v x7r 0402 - C1005X7R1A104M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4959-2-ND.
Options for 0.1µF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 10V C1005X7R1A104K
Send this link via E-Mail
Help With This Screen
