330pF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 50V C1005X7R1H331M
CAP CER 330PF 50V X7R 0402 - C1005X7R1H331M - Capacitors
| Digi-Key Part Number | 445-4911-2-ND |
10000 30000 |
.00378 .00294 |
Extended Price
37.80 88.20 |
| Manufacturer Part Number | C1005X7R1H331M | |||
| Description | CAP CER 330PF 50V X7R 0402 | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1005X7R1H331M |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 0.5mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1005X7R1H331M C1005X7R1H331M 445 4911 2 ND 44549112ND 445-4911-2 |
C1005X7R1H331M Specification Sheet
CAP CER 330PF 50V X7R 0402 - C1005X7R1H331M (445-4911-2-ND) - Capacitors
Related parts 330pF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 50V C1005X7R1H331M330pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005X7R1H331M
Order 'cap cer 330pf 50v x7r 0402 - C1005X7R1H331M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4911-1-ND.
330pF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 50V C1005X7R1H331M
Order 'cap cer 330pf 50v x7r 0402 - C1005X7R1H331M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4911-2-ND.
330pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005X7R1H331M
Order 'cap cer 330pf 50v x7r 0402 - C1005X7R1H331M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4911-6-ND.
330pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005X7R1H331K
Order 'cap cer 330pf 50v x7r 0402 - C1005X7R1H331K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4910-1-ND.
330pF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 50V C1005X7R1H331K
Order 'cap cer 330pf 50v x7r 0402 - C1005X7R1H331K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4910-2-ND.
330pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005X7R1H331K
Order 'cap cer 330pf 50v x7r 0402 - C1005X7R1H331K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4910-6-ND.
330pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608X7R1H331K
Order 'cap cer 330pf 50v x7r 0603 - C1608X7R1H331K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5074-1-ND.
330pF Ceramic Capacitor TDK Corporation 0603 (1608 metric) 50V C1608X7R1H331K
Order 'cap cer 330pf 50v x7r 0603 - C1608X7R1H331K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5074-2-ND.
330pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608X7R1H331K
Order 'cap cer 330pf 50v x7r 0603 - C1608X7R1H331K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5074-6-ND.
330pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608X7R1H331M
Order 'cap cer 330pf 50v x7r 0603 - C1608X7R1H331M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5075-1-ND.
330pF Ceramic Capacitor TDK Corporation 0603 (1608 metric) 50V C1608X7R1H331M
Order 'cap cer 330pf 50v x7r 0603 - C1608X7R1H331M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5075-2-ND.
330pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608X7R1H331M
Order 'cap cer 330pf 50v x7r 0603 - C1608X7R1H331M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5075-6-ND.
330pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H331J
Order 'cap cer 330pf 50v c0g 5% 0402 - C1005C0G1H331J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1253-1-ND.
330pF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 50V C1005C0G1H331J
Order 'cap cer 330pf 50v c0g 5% 0402 - C1005C0G1H331J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1253-2-ND.
330pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H331J
Order 'cap cer 330pf 50v c0g 5% 0402 - C1005C0G1H331J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1253-6-ND.
Options for 330pF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 50V C1005X7R1H331M
Send this link via E-Mail
Help With This Screen
