330pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005X7R1H331M
CAP CER 330PF 50V X7R 0402 - C1005X7R1H331M - Capacitors
| Digi-Key Part Number | 445-4911-1-ND |
10 100 500 1000 |
.02300 .01370 .00788 .00546 |
Extended Price
0.23 1.37 3.94 5.46 |
| Manufacturer Part Number | C1005X7R1H331M | |||
| Description | CAP CER 330PF 50V X7R 0402 | |||
| Quantity Available | 19990 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1005X7R1H331M |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1005X7R1H331M C1005X7R1H331M 445 4911 1 ND 44549111ND 445-4911-1 |
C1005X7R1H331M Specification Sheet
CAP CER 330PF 50V X7R 0402 - C1005X7R1H331M (445-4911-1-ND) - Capacitors
Related parts 330pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005X7R1H331M330pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005X7R1H331M
Order 'cap cer 330pf 50v x7r 0402 - C1005X7R1H331M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4911-1-ND.
330pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005X7R1H331M
Order 'cap cer 330pf 50v x7r 0402 - C1005X7R1H331M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4911-6-ND.
330pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005X7R1H331K
Order 'cap cer 330pf 50v x7r 0402 - C1005X7R1H331K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4910-1-ND.
330pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005X7R1H331K
Order 'cap cer 330pf 50v x7r 0402 - C1005X7R1H331K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4910-6-ND.
330pF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 50V C1005X7R1H331M
Order 'cap cer 330pf 50v x7r 0402 - C1005X7R1H331M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4911-2-ND.
330pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H331J
Order 'cap cer 330pf 50v c0g 5% 0402 - C1005C0G1H331J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1253-1-ND.
330pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H331J
Order 'cap cer 330pf 50v c0g 5% 0402 - C1005C0G1H331J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1253-6-ND.
330pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005X8R1H331K
Order 'cap cer 330pf 50v x8r 10% 0402 - C1005X8R1H331K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3418-1-ND.
330pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005X8R1H331K
Order 'cap cer 330pf 50v x8r 10% 0402 - C1005X8R1H331K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3418-6-ND.
330pF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 50V C1005X7R1H331K
Order 'cap cer 330pf 50v x7r 0402 - C1005X7R1H331K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4910-2-ND.
220pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005X7R1H221M
Order 'cap cer 220pf 50v x7r 0402 - C1005X7R1H221M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4909-1-ND.
220pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005X7R1H221M
Order 'cap cer 220pf 50v x7r 0402 - C1005X7R1H221M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4909-6-ND.
470pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005X7R1H471M
Order 'cap cer 470pf 50v x7r 0402 - C1005X7R1H471M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4912-1-ND.
470pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005X7R1H471M
Order 'cap cer 470pf 50v x7r 0402 - C1005X7R1H471M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4912-6-ND.
680pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005X7R1H681K
Order 'cap cer 680pf 50v x7r 0402 - C1005X7R1H681K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4913-1-ND.
Options for 330pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005X7R1H331M
Send this link via E-Mail
Help With This Screen
