CAP CER 330PF 50V X7R 0402 - C1005X7R1H331K
| Digi-Key Part Number | 445-4910-6-ND |
10 100 500 1000 |
.02300 .01370 .00788 .00546 |
Extended Price
0.23 1.37 3.94 5.46 |
| Manufacturer Part Number | C1005X7R1H331K | |||
| Description | CAP CER 330PF 50V X7R 0402 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1005X7R1H331K |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1005X7R1H331K C1005X7R1H331K 445 4910 6 ND 44549106ND 445-4910-6 |
C1005X7R1H331K Specification Sheet
CAP CER 330PF 50V X7R 0402 - C1005X7R1H331K (445-4910-6-ND)
Related parts :CAP CER 330PF 50V X7R 0402 - C1005X7R1H331K
Order 'cap cer 330pf 50v x7r 0402 - C1005X7R1H331K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4910-1-ND.
CAP CER 330PF 50V X7R 0402 - C1005X7R1H331K
Order 'cap cer 330pf 50v x7r 0402 - C1005X7R1H331K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4910-6-ND.
CAP CER 330PF 50V X7R 0402 - C1005X7R1H331K
Order 'cap cer 330pf 50v x7r 0402 - C1005X7R1H331K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4910-2-ND.
CAP CER 330PF 50V X7R 0402 - C1005X7R1H331M
Order 'cap cer 330pf 50v x7r 0402 - C1005X7R1H331M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4911-1-ND.
CAP CER 330PF 50V X7R 0402 - C1005X7R1H331M
Order 'cap cer 330pf 50v x7r 0402 - C1005X7R1H331M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4911-6-ND.
CAP CER 330PF 50V X7R 0402 - C1005X7R1H331M
Order 'cap cer 330pf 50v x7r 0402 - C1005X7R1H331M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4911-2-ND.
CAP CER 330PF 50V C0G 5% 0402 - C1005C0G1H331J
Order 'cap cer 330pf 50v c0g 5% 0402 - C1005C0G1H331J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1253-1-ND.
CAP CER 330PF 50V C0G 5% 0402 - C1005C0G1H331J
Order 'cap cer 330pf 50v c0g 5% 0402 - C1005C0G1H331J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1253-6-ND.
CAP CER 330PF 50V X7R 0402 - GRM155R71H331KA01D
Order 'cap cer 330pf 50v x7r 0402 - GRM155R71H331KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3247-1-ND.
CAP CER 330PF 50V X7R 0402 - 04025C331JAJ2A
Order 'cap cer 330pf 50v x7r 0402 - 04025C331JAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C331JAJ2A-ND.
CAP CER 330PF 50V X7R 0402 - 04025C331JAQ2A
Order 'cap cer 330pf 50v x7r 0402 - 04025C331JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C331JAQ2A-ND.
CAP CER 330PF 50V X7R 0402 - 04025C331KAJ2A
Order 'cap cer 330pf 50v x7r 0402 - 04025C331KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C331KAJ2A-ND.
CAP CER 330PF 50V X7R 0402 - 04025C331KAT4A
Order 'cap cer 330pf 50v x7r 0402 - 04025C331KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C331KAT4A-ND.
CAP CER 330PF 50V X7R 0402 - 04025C331MAT2A
Order 'cap cer 330pf 50v x7r 0402 - 04025C331MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C331MAT2A-ND.
CAP CER 330PF 50V X8R 10% 0402 - C1005X8R1H331K
Order 'cap cer 330pf 50v x8r 10% 0402 - C1005X8R1H331K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3418-1-ND.
Send this link via E-Mail
Help With This Screen
