Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESA35DRMN
CONN EDGECARD 70POS .125 SQ WW - ESA35DRMN - Connectors, Interconnects
| Digi-Key Part Number | ESA35DRMN-ND |
10 |
14.04000 |
Extended Price
140.40 |
| Manufacturer Part Number | ESA35DRMN | |||
| Description | CONN EDGECARD 70POS .125 SQ WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESA35DRMN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | - |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESA35DRMN ESA35DRMN |
CONN EDGECARD 70POS .125 SQ WW - ESA35DRMN (ESA35DRMN-ND) - Connectors, Interconnects
Related parts Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESA35DRMNGold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESA35DRMN
Order 'conn edgecard 70pos .125 sq ww - ESA35DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA35DRMN-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA35DRMD
Order 'conn edgecard 70pos .125 sq ww - EBA35DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DRMD-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA35DRMH
Order 'conn edgecard 70pos .125 sq ww - EBA35DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DRMH-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA35DRMI
Order 'conn edgecard 70pos .125 sq ww - EBA35DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DRMI-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA35DRMN
Order 'conn edgecard 70pos .125 sq ww - EBA35DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DRMN-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA35DRMS
Order 'conn edgecard 70pos .125 sq ww - EBA35DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DRMS-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA35DRMT
Order 'conn edgecard 70pos .125 sq ww - EBA35DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DRMT-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECA35DRMD
Order 'conn edgecard 70pos .125 sq ww - ECA35DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA35DRMD-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECA35DRMH
Order 'conn edgecard 70pos .125 sq ww - ECA35DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA35DRMH-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECA35DRMI
Order 'conn edgecard 70pos .125 sq ww - ECA35DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA35DRMI-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECA35DRMN
Order 'conn edgecard 70pos .125 sq ww - ECA35DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA35DRMN-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECA35DRMS
Order 'conn edgecard 70pos .125 sq ww - ECA35DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA35DRMS-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECA35DRMT
Order 'conn edgecard 70pos .125 sq ww - ECA35DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA35DRMT-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMA35DRMD
Order 'conn edgecard 70pos .125 sq ww - EMA35DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA35DRMD-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMA35DRMH
Order 'conn edgecard 70pos .125 sq ww - EMA35DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA35DRMH-ND.
Options for Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESA35DRMN
Send this link via E-Mail
Help With This Screen
