51pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H510J
CAP CER 51PF 50V C0G 0402 - C1005C0G1H510J - Capacitors
| Digi-Key Part Number | 445-4905-1-ND |
10 100 500 1000 |
.02400 .01430 .00826 .00572 |
Extended Price
0.24 1.43 4.13 5.72 |
| Manufacturer Part Number | C1005C0G1H510J | |||
| Description | CAP CER 51PF 50V C0G 0402 | |||
| Quantity Available | 18550 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1005C0G1H510J |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 51pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1005C0G1H510J C1005C0G1H510J 445 4905 1 ND 44549051ND 445-4905-1 |
CAP CER 51PF 50V C0G 0402 - C1005C0G1H510J (445-4905-1-ND) - Capacitors
Related parts 51pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H510J51pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H510J
Order 'cap cer 51pf 50v c0g 0402 - C1005C0G1H510J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4905-1-ND.
51pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H510J
Order 'cap cer 51pf 50v c0g 0402 - C1005C0G1H510J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4905-6-ND.
51pF Ceramic Capacitor TDK Corporation (VA) 0201 (0603 metric) 50V C0603C0G1H510J
Order 'cap cer 51pf 50v c0g 0201 - C0603C0G1H510J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2939-1-ND.
51pF Ceramic Capacitor TDK Corporation (VA) 0201 (0603 metric) 50V C0603C0G1H510J
Order 'cap cer 51pf 50v c0g 0201 - C0603C0G1H510J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2939-6-ND.
51pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H510J
Order 'cap cer 51pf 50v c0g 0603 - C1608C0G1H510J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5057-1-ND.
51pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H510J
Order 'cap cer 51pf 50v c0g 0603 - C1608C0G1H510J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5057-6-ND.
51pF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 50V C1005C0G1H510J
Order 'cap cer 51pf 50v c0g 0402 - C1005C0G1H510J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4905-2-ND.
51pF Ceramic Capacitor TDK Corporation 0201 (0603 metric) 50V C0603C0G1H510J
Order 'cap cer 51pf 50v c0g 0201 - C0603C0G1H510J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2939-2-ND.
51pF Ceramic Capacitor TDK Corporation 0603 (1608 metric) 50V C1608C0G1H510J
Order 'cap cer 51pf 50v c0g 0603 - C1608C0G1H510J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5057-2-ND.
10pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H100D
Order 'cap cer 10pf 50v c0g 0402 - C1005C0G1H100D' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1235-1-ND.
10pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H100D
Order 'cap cer 10pf 50v c0g 0402 - C1005C0G1H100D' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1235-6-ND.
12pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H120J
Order 'cap cer 12pf 50v c0g 5% 0402 - C1005C0G1H120J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1236-1-ND.
12pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H120J
Order 'cap cer 12pf 50v c0g 5% 0402 - C1005C0G1H120J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1236-6-ND.
15pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H150J
Order 'cap cer 15pf 50v c0g 5% 0402 - C1005C0G1H150J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1237-1-ND.
15pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H150J
Order 'cap cer 15pf 50v c0g 5% 0402 - C1005C0G1H150J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1237-6-ND.
Options for 51pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H510J
Send this link via E-Mail
Help With This Screen
