3.9pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H3R9B
CAP CER 3.9PF 50V C0G 0402 - C1005C0G1H3R9B - Capacitors
| Digi-Key Part Number | 445-4874-6-ND |
10 100 500 1000 |
.02400 .01430 .00826 .00572 |
Extended Price
0.24 1.43 4.13 5.72 |
| Manufacturer Part Number | C1005C0G1H3R9B | |||
| Description | CAP CER 3.9PF 50V C0G 0402 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1005C0G1H3R9B |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 3.9pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.1pF |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1005C0G1H3R9B C1005C0G1H3R9B 445 4874 6 ND 44548746ND 445-4874-6 |
CAP CER 3.9PF 50V C0G 0402 - C1005C0G1H3R9B (445-4874-6-ND) - Capacitors
Related parts 3.9pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H3R9B3.9pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H3R9B
Order 'cap cer 3.9pf 50v c0g 0402 - C1005C0G1H3R9B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4874-1-ND.
3.9pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H3R9B
Order 'cap cer 3.9pf 50v c0g 0402 - C1005C0G1H3R9B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4874-6-ND.
39pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0402 - C1005C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1242-1-ND.
39pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0402 - C1005C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1242-6-ND.
39pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0603 - C1608C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1276-1-ND.
39pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0603 - C1608C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1276-6-ND.
39pF Ceramic Capacitor TDK Corporation (VA) 0201 (0603 metric) 50V C0603C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0201 - C0603C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1781-1-ND.
3.9pF Ceramic Capacitor TDK Corporation (VA) 0201 (0603 metric) 50V C0603C0G1H3R9C
Order 'cap cer 3.9pf 50v c0g 0201 - C0603C0G1H3R9C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2922-1-ND.
39pF Ceramic Capacitor TDK Corporation (VA) 0201 (0603 metric) 50V C0603C0G1H390J
Order 'cap cer 39pf 50v c0g 5% 0201 - C0603C0G1H390J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1781-6-ND.
3.9pF Ceramic Capacitor TDK Corporation (VA) 0201 (0603 metric) 50V C0603C0G1H3R9C
Order 'cap cer 3.9pf 50v c0g 0201 - C0603C0G1H3R9C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2922-6-ND.
3.9pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H3R9C
Order 'cap cer 3.9pf 50v c0g 0402 - C1005C0G1H3R9C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4875-1-ND.
3.9pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H3R9C
Order 'cap cer 3.9pf 50v c0g 0402 - C1005C0G1H3R9C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4875-6-ND.
3.9pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H3R9B
Order 'cap cer 3.9pf 50v c0g 0603 - C1608C0G1H3R9B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5026-1-ND.
3.9pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H3R9B
Order 'cap cer 3.9pf 50v c0g 0603 - C1608C0G1H3R9B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5026-6-ND.
3.9pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H3R9C
Order 'cap cer 3.9pf 50v c0g 0603 - C1608C0G1H3R9C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5027-1-ND.
Options for 3.9pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H3R9B
Send this link via E-Mail
Help With This Screen
