Keywords:





1000mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy (VA) HR-4/5AAUCT

BATT NIMH 1.2V 4/5AA W/TAB - HR-4/5AAUCT - Batteries

Digi-Key Part Number SY137T-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
5.13000
4.62100
4.10760
3.59420
3.28612
3.08074
2.82400
2.61862
2.56728
Extended Price
5.13
46.21
205.38
359.42
821.53
1540.37
2824.00
6546.55
12836.40
Manufacturer Part NumberHR-4/5AAUCT
DescriptionBATT NIMH 1.2V 4/5AA W/TAB
Quantity Available 38
All prices are in USD

Purchase 1000mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy (VA) HR-4/5AAUCT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1000mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy (VA) HR-4/5AAUCT
Technical/Catalog InformationHR-4/5AAUCT
VendorSanyo Energy (VA)
CategoryBatteries
Battery Cell Size4/5 AA - Tab
Voltage - Rated 1.2V
Capacity1000mAh
Shipping Info-
RechargeabilityYes
Termination StyleSolder Tab
Size / Dimension0.56" Dia x 1.69" H (14.3mm x 43.0mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HR 4 5AAUCT
HR45AAUCT
SY137T ND
SY137TND
SY137T


Image of BATT NIMH 1.2V 4/5AA W/TAB - HR-4/5AAUCT

BATT NIMH 1.2V 4/5AA W/TAB - HR-4/5AAUCT (SY137T-ND) - Batteries

Related parts 1000mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy (VA) HR-4/5AAUCT
1000mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy (VA) HR-4/5AAUCT
 Order 'batt nimh 1.2v 4/5aa w/tab - HR-4/5AAUCT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY137T-ND.
1900mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy (VA) HR-4/5AUT
 Order 'batt nimh 1.2v 4/5a w/tab - HR-4/5AUT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139T-ND.
1900mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy (VA) HR-4/5SCUT
 Order 'batt nimh 1.2v 4/5sc w/tab - HR-4/5SCUT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY140T-ND.
760mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy (VA) HR-5/4AAAUT
 Order 'batt nimh 1.2v 5/4aaa w/tab - HR-5/4AAAUT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142T-ND.
2000mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy (VA) HR-3U-2100T
 Order 'batt nimh 1.2v aa button w/tab - HR-3U-2100T' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY132T-ND.
1600mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy (VA) HR-3U-1700T
 Order 'batt nimh 1.2v aa button w/tab - HR-3U-1700T' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY133T-ND.
2300mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy (VA) HR-3U-2500T
 Order 'batt nimh 1.2v aa button w/tab - HR-3U-2500T' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY134T-ND.
740mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy (VA) HR-4U-800T
 Order 'batt nimh 1.2v aaa button w/tab - HR-4U-800T' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141T-ND.
650mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy (VA) HR-AAAUT
 Order 'batt nimh 1.2v aaa 650mah w/tab - HR-AAAUT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY143T-ND.
1500mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy (VA) HR-AAUT
 Order 'batt nimh 1.2v aa 1500mah w/tab - HR-AAUT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY144T-ND.
1900mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy (VA) HR-AUCT
 Order 'batt nimh 1.2v a 1900mah w/tab - HR-AUCT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY145T-ND.
2450mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy (VA) HR-AUT
 Order 'batt nimh 1.2v a 2450mah w/tab - HR-AUT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY146T-ND.
6500mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy (VA) HR-DT
 Order 'batt nimh 1.2v d 6500mah w/tab - HR-DT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY147T-ND.
8450mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy (VA) HR-DUT(10.0AH)
 Order 'batt nimh 1.2v d 8450mah w/tab - HR-DUT(10.0AH)' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY148T-ND.
2700mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy (VA) HR-SCUT
 Order 'batt nimh 1.2v sc 2700mah w/tab - HR-SCUT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY149T-ND.

Options for 1000mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy (VA) HR-4/5AAUCT
Send this link via E-Mail
Help With This Screen

BATT NIMH 1.2V 4/5AA W/TAB - HR-4/5AAUCT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT NIMH 1.2V 4/5AA 1000MAH - HR-4/5AAUC Next: BATT NIMH 1.2V 4/5SC 1900MAH - HR-4/5SCU
BATT NIMH 1.2V 4/5AA W/TAB - HR-4/5AAUCT