INDUCTOR 100UH 200MA 20% SMD - FLF3215T-101M - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 100µH 200mA 1210 (3225 metric) TDK Corporation (VA) - FLF3215T-101M
| Digi-Key Part Number | 445-4850-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FLF3215T-101M | |||
| Description | INDUCTOR 100UH 200MA 20% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FLF3215T-101M |
| Vendor | TDK Corporation (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 100µH |
| Tolerance | ±20% |
| Package / Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 200mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 2.000 Ohm Max |
| Shielding | - |
| Applications | Portable Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FLF3215T 101M FLF3215T101M 445 4850 1 ND 44548501ND 445-4850-1 |
FLF3215T-101M Specification Sheet
INDUCTOR 100UH 200MA 20% SMD - FLF3215T-101M (445-4850-1-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 100µH 200mA 1210 (3225 metric) TDK Corporation (VA) - FLF3215T-101MINDUCTOR 100UH 200MA 20% SMD - FLF3215T-101M
Order 'inductor 100uh 200ma 20% smd - FLF3215T-101M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4850-1-ND.
INDUCTOR 100UH 200MA 20% SMD - FLF3215T-101M
Order 'inductor 100uh 200ma 20% smd - FLF3215T-101M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4850-6-ND.
INDUCTOR 100UH 200MA 20% SMD - FLF3215T-101M
Order 'inductor 100uh 200ma 20% smd - FLF3215T-101M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4850-2-ND.
INDUCTOR 2.2UH 1.4A 20% SMD - FLF3215T-2R2M
Order 'inductor 2.2uh 1.4a 20% smd - FLF3215T-2R2M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4845-1-ND.
INDUCTOR 2.2UH 1.4A 20% SMD - FLF3215T-2R2M
Order 'inductor 2.2uh 1.4a 20% smd - FLF3215T-2R2M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4845-6-ND.
INDUCTOR 4.7UH 1.0A 20% SMD - FLF3215T-4R7M
Order 'inductor 4.7uh 1.0a 20% smd - FLF3215T-4R7M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4846-1-ND.
INDUCTOR 4.7UH 1.0A 20% SMD - FLF3215T-4R7M
Order 'inductor 4.7uh 1.0a 20% smd - FLF3215T-4R7M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4846-6-ND.
INDUCTOR 10UH 700MA 20% SMD - FLF3215T-100M
Order 'inductor 10uh 700ma 20% smd - FLF3215T-100M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4847-1-ND.
INDUCTOR 10UH 700MA 20% SMD - FLF3215T-100M
Order 'inductor 10uh 700ma 20% smd - FLF3215T-100M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4847-6-ND.
INDUCTOR 22UH 450MA 20% SMD - FLF3215T-220M
Order 'inductor 22uh 450ma 20% smd - FLF3215T-220M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4848-1-ND.
INDUCTOR 22UH 450MA 20% SMD - FLF3215T-220M
Order 'inductor 22uh 450ma 20% smd - FLF3215T-220M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4848-6-ND.
INDUCTOR 47UH 280MA 20% SMD - FLF3215T-470M
Order 'inductor 47uh 280ma 20% smd - FLF3215T-470M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4849-1-ND.
INDUCTOR 47UH 280MA 20% SMD - FLF3215T-470M
Order 'inductor 47uh 280ma 20% smd - FLF3215T-470M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4849-6-ND.
INDUCTOR 100UH 1A 20% SMD - SLF10145T-101M1R0-H
Order 'inductor 100uh 1a 20% smd - SLF10145T-101M1R0-H' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3825-1-ND.
INDUCTOR 100UH 1.6A 20% SMD - SLF12565T-101M1R6-H
Order 'inductor 100uh 1.6a 20% smd - SLF12565T-101M1R6-H' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3841-1-ND.
Options for Fixed Inductors, Coils, Choke 100µH 200mA 1210 (3225 metric) TDK Corporation (VA) - FLF3215T-101M
Send this link via E-Mail
Help With This Screen
