Fixed Inductors, Coils, Choke 1µH 2A 1210 (3225 metric) TDK Corporation (VA) - FLF3215T-1R0N
INDUCTOR 1.0UH 2.0A 30% SMD - FLF3215T-1R0N
| Digi-Key Part Number | 445-4844-1-ND |
1 10 50 100 250 500 1000 |
.60000 .50000 .45000 .40000 .35000 .30000 .25000 |
Extended Price
0.60 5.00 22.50 40.00 87.50 150.00 250.00 |
| Manufacturer Part Number | FLF3215T-1R0N | |||
| Description | INDUCTOR 1.0UH 2.0A 30% SMD | |||
| Quantity Available | 107 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FLF3215T-1R0N |
| Vendor | TDK Corporation (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 1µH |
| Tolerance | ±30% |
| Package / Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 2A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 30.00 mOhm Max |
| Shielding | - |
| Applications | Portable Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FLF3215T 1R0N FLF3215T1R0N 445 4844 1 ND 44548441ND 445-4844-1 |
FLF3215T-1R0N Specification Sheet
INDUCTOR 1.0UH 2.0A 30% SMD - FLF3215T-1R0N (445-4844-1-ND)
Related parts Fixed Inductors, Coils, Choke 1µH 2A 1210 (3225 metric) TDK Corporation (VA) - FLF3215T-1R0NFixed Inductors, Coils, Choke 1µH 2A 1210 (3225 metric) TDK Corporation (VA) - FLF3215T-1R0N
Order 'inductor 1.0uh 2.0a 30% smd - FLF3215T-1R0N' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4844-1-ND.
Fixed Inductors, Coils, Choke 1µH 2A 1210 (3225 metric) TDK Corporation (VA) - FLF3215T-1R0N
Order 'inductor 1.0uh 2.0a 30% smd - FLF3215T-1R0N' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4844-6-ND.
Fixed Inductors, Coils, Choke 1µH 2A 1210 (3225 metric) TDK Corporation - FLF3215T-1R0N
Order 'inductor 1.0uh 2.0a 30% smd - FLF3215T-1R0N' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4844-2-ND.
Fixed Inductors, Coils, Choke 470nH 2.8A 1210 (3225 metric) TDK Corporation (VA) - FLF3215T-R47N
Order 'inductor .47uh 2.8a 30% smd - FLF3215T-R47N' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4843-1-ND.
Fixed Inductors, Coils, Choke 470nH 2.8A 1210 (3225 metric) TDK Corporation (VA) - FLF3215T-R47N
Order 'inductor .47uh 2.8a 30% smd - FLF3215T-R47N' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4843-6-ND.
Fixed Inductors, Coils, Choke 10µH 700mA 1210 (3225 metric) TDK Corporation (VA) - FLF3215T-100M
Order 'inductor 10uh 700ma 20% smd - FLF3215T-100M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4847-1-ND.
Fixed Inductors, Coils, Choke 10µH 700mA 1210 (3225 metric) TDK Corporation (VA) - FLF3215T-100M
Order 'inductor 10uh 700ma 20% smd - FLF3215T-100M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4847-6-ND.
Fixed Inductors, Coils, Choke 3.3µH 3.7A 0.398" L x 0.398" W x 0.177" H (10.10mm x 10.10mm x 4.50mm) TDK Corporation (VA) - SLF10145T-3R3N3R7-H
Order 'inductor 3.3uh 3.7a 30% smd - SLF10145T-3R3N3R7-H' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3834-1-ND.
Fixed Inductors, Coils, Choke 4.2µH 5.5A 0.492" L x 0.492" W x 0.256" H (12.50mm x 12.50mm x 6.50mm) TDK Corporation (VA) - SLF12565T-4R2N5R5-H
Order 'inductor 4.2uh 5.5a 30% smd - SLF12565T-4R2N5R5-H' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3848-1-ND.
Fixed Inductors, Coils, Choke 7µH 5A 0.492" L x 0.492" W x 0.256" H (12.50mm x 12.50mm x 6.50mm) TDK Corporation (VA) - SLF12565T-7R0N5R0-H
Order 'inductor 7uh 5a 30% smd - SLF12565T-7R0N5R0-H' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3850-1-ND.
Fixed Inductors, Coils, Choke 1.2µH 8.2A 0.492" L x 0.492" W x 0.295" H (12.50mm x 12.50mm x 7.50mm) TDK Corporation (VA) - SLF12575T-1R2N8R2-H
Order 'inductor 1.2uh 8.2a 30% smd - SLF12575T-1R2N8R2-H' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3855-1-ND.
Fixed Inductors, Coils, Choke 2.7µH 7A 0.492" L x 0.492" W x 0.295" H (12.50mm x 12.50mm x 7.50mm) TDK Corporation (VA) - SLF12575T-2R7N7R0-H
Order 'inductor 2.7uh 7a 30% smd - SLF12575T-2R7N7R0-H' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3858-1-ND.
Fixed Inductors, Coils, Choke 3.9µH 6.7A 0.492" L x 0.492" W x 0.295" H (12.50mm x 12.50mm x 7.50mm) TDK Corporation (VA) - SLF12575T-3R9N6R7-H
Order 'inductor 3.9uh 6.7a 30% smd - SLF12575T-3R9N6R7-H' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3861-1-ND.
Fixed Inductors, Coils, Choke 5.6µH 6.3A 0.492" L x 0.492" W x 0.295" H (12.50mm x 12.50mm x 7.50mm) TDK Corporation (VA) - SLF12575T-5R6N6R3-H
Order 'inductor 5.6uh 6.3a 30% smd - SLF12575T-5R6N6R3-H' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3863-1-ND.
Fixed Inductors, Coils, Choke 6.8µH 5.9A 0.492" L x 0.492" W x 0.295" H (12.50mm x 12.50mm x 7.50mm) TDK Corporation (VA) - SLF12575T-6R8N5R9-H
Order 'inductor 6.8uh 5.9a 30% smd - SLF12575T-6R8N5R9-H' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3865-1-ND.
Options for Fixed Inductors, Coils, Choke 1µH 2A 1210 (3225 metric) TDK Corporation (VA) - FLF3215T-1R0N
Send this link via E-Mail
Help With This Screen
