INDUCTOR .47UH 2.8A 30% SMD - FLF3215T-R47N - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 470nH 2.8A 1210 (3225 metric) TDK Corporation (VA) - FLF3215T-R47N
| Digi-Key Part Number | 445-4843-1-ND |
1 10 50 100 250 500 1000 |
.60000 .50000 .45000 .40000 .35000 .30000 .25000 |
Extended Price
0.60 5.00 22.50 40.00 87.50 150.00 250.00 |
| Manufacturer Part Number | FLF3215T-R47N | |||
| Description | INDUCTOR .47UH 2.8A 30% SMD | |||
| Quantity Available | 5748 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FLF3215T-R47N |
| Vendor | TDK Corporation (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 470nH |
| Tolerance | ±30% |
| Package / Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 2.8A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 21.00 mOhm Max |
| Shielding | - |
| Applications | Portable Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FLF3215T R47N FLF3215TR47N 445 4843 1 ND 44548431ND 445-4843-1 |
FLF3215T-R47N Specification Sheet
INDUCTOR .47UH 2.8A 30% SMD - FLF3215T-R47N (445-4843-1-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 470nH 2.8A 1210 (3225 metric) TDK Corporation (VA) - FLF3215T-R47NINDUCTOR .47UH 2.8A 30% SMD - FLF3215T-R47N
Order 'inductor .47uh 2.8a 30% smd - FLF3215T-R47N' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4843-1-ND.
INDUCTOR .47UH 2.8A 30% SMD - FLF3215T-R47N
Order 'inductor .47uh 2.8a 30% smd - FLF3215T-R47N' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4843-6-ND.
INDUCTOR .47UH 2.8A 30% SMD - FLF3215T-R47N
Order 'inductor .47uh 2.8a 30% smd - FLF3215T-R47N' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4843-2-ND.
INDUCTOR 1.0UH 2.0A 30% SMD - FLF3215T-1R0N
Order 'inductor 1.0uh 2.0a 30% smd - FLF3215T-1R0N' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4844-1-ND.
INDUCTOR 1.0UH 2.0A 30% SMD - FLF3215T-1R0N
Order 'inductor 1.0uh 2.0a 30% smd - FLF3215T-1R0N' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4844-6-ND.
INDUCTOR 4.7UH 1.0A 20% SMD - FLF3215T-4R7M
Order 'inductor 4.7uh 1.0a 20% smd - FLF3215T-4R7M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4846-1-ND.
INDUCTOR 4.7UH 1.0A 20% SMD - FLF3215T-4R7M
Order 'inductor 4.7uh 1.0a 20% smd - FLF3215T-4R7M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4846-6-ND.
INDUCTOR 47UH 280MA 20% SMD - FLF3215T-470M
Order 'inductor 47uh 280ma 20% smd - FLF3215T-470M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4849-1-ND.
INDUCTOR 47UH 280MA 20% SMD - FLF3215T-470M
Order 'inductor 47uh 280ma 20% smd - FLF3215T-470M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4849-6-ND.
INDUCTOR 33UH 2.8A 20% SMD - SLF12565T-330M2R8-H
Order 'inductor 33uh 2.8a 20% smd - SLF12565T-330M2R8-H' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3846-1-ND.
INDUCTOR 33UH 2.8A 20% SMD - SLF12565T-330M2R8-H
Order 'inductor 33uh 2.8a 20% smd - SLF12565T-330M2R8-H' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3846-6-ND.
INDUCTOR 3.3UH 3.7A 30% SMD - SLF10145T-3R3N3R7-H
Order 'inductor 3.3uh 3.7a 30% smd - SLF10145T-3R3N3R7-H' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3834-1-ND.
INDUCTOR 4.2UH 5.5A 30% SMD - SLF12565T-4R2N5R5-H
Order 'inductor 4.2uh 5.5a 30% smd - SLF12565T-4R2N5R5-H' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3848-1-ND.
INDUCTOR 7UH 5A 30% SMD - SLF12565T-7R0N5R0-H
Order 'inductor 7uh 5a 30% smd - SLF12565T-7R0N5R0-H' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3850-1-ND.
INDUCTOR 1.2UH 8.2A 30% SMD - SLF12575T-1R2N8R2-H
Order 'inductor 1.2uh 8.2a 30% smd - SLF12575T-1R2N8R2-H' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3855-1-ND.
Options for Fixed Inductors, Coils, Choke 470nH 2.8A 1210 (3225 metric) TDK Corporation (VA) - FLF3215T-R47N
Send this link via E-Mail
Help With This Screen
