CONN EDGECARD 64POS R/A .125 SLD - ESA32DTBI
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESA32DTBI
| Digi-Key Part Number | ESA32DTBI-ND |
10 |
14.55000 |
Extended Price
145.50 |
| Manufacturer Part Number | ESA32DTBI | |||
| Description | CONN EDGECARD 64POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESA32DTBI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESA32DTBI ESA32DTBI |
ESA32DTBI Specification Sheet
CONN EDGECARD 64POS R/A .125 SLD - ESA32DTBI (ESA32DTBI-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESA32DTBICONN EDGECARD 64POS R/A .125 SLD - ESA32DTBI
Order 'conn edgecard 64pos r/a .125 sld - ESA32DTBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA32DTBI-ND.
CONN EDGECARD 64POS R/A .125 SLD - EBA32DCBD
Order 'conn edgecard 64pos r/a .125 sld - EBA32DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DCBD-ND.
CONN EDGECARD 64POS R/A .125 SLD - EBA32DCBH
Order 'conn edgecard 64pos r/a .125 sld - EBA32DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DCBH-ND.
CONN EDGECARD 64POS R/A .125 SLD - EBA32DCBI
Order 'conn edgecard 64pos r/a .125 sld - EBA32DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DCBI-ND.
CONN EDGECARD 64POS R/A .125 SLD - EBA32DCBN
Order 'conn edgecard 64pos r/a .125 sld - EBA32DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DCBN-ND.
CONN EDGECARD 64POS R/A .125 SLD - EBA32DCBS
Order 'conn edgecard 64pos r/a .125 sld - EBA32DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DCBS-ND.
CONN EDGECARD 64POS R/A .125 SLD - EBA32DCBT
Order 'conn edgecard 64pos r/a .125 sld - EBA32DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DCBT-ND.
CONN EDGECARD 64POS R/A .125 SLD - EBA32DTAD
Order 'conn edgecard 64pos r/a .125 sld - EBA32DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTAD-ND.
CONN EDGECARD 64POS R/A .125 SLD - EBA32DTAH
Order 'conn edgecard 64pos r/a .125 sld - EBA32DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTAH-ND.
CONN EDGECARD 64POS R/A .125 SLD - EBA32DTAI
Order 'conn edgecard 64pos r/a .125 sld - EBA32DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTAI-ND.
CONN EDGECARD 64POS R/A .125 SLD - EBA32DTAN
Order 'conn edgecard 64pos r/a .125 sld - EBA32DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTAN-ND.
CONN EDGECARD 64POS R/A .125 SLD - EBA32DTAS
Order 'conn edgecard 64pos r/a .125 sld - EBA32DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTAS-ND.
CONN EDGECARD 64POS R/A .125 SLD - EBA32DTAT
Order 'conn edgecard 64pos r/a .125 sld - EBA32DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTAT-ND.
CONN EDGECARD 64POS R/A .125 SLD - EBA32DTBD
Order 'conn edgecard 64pos r/a .125 sld - EBA32DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTBD-ND.
CONN EDGECARD 64POS R/A .125 SLD - EBA32DTBH
Order 'conn edgecard 64pos r/a .125 sld - EBA32DTBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTBH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESA32DTBI
Send this link via E-Mail
Help With This Screen
