IC SWITCH RF SPDT 6-MLPD - SKY13317-373LF - RF and RFID
| Digi-Key Part Number | 863-1056-6-ND |
1 100 500 1000 |
1.14000 .85870 .77688 .70533 |
Extended Price
1.14 85.87 388.44 705.33 |
| Manufacturer Part Number | SKY13317-373LF | |||
| Description | IC SWITCH RF SPDT 6-MLPD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SKY13317-373LF |
| Vendor | SKYWORKS SOLUTIONS INC (VA) |
| Category | RF and RFID |
| RF Type | Bluetooth, WLAN |
| Package / Case | 8-MLP |
| Frequency | 100MHz ~ 6GHz |
| Features | SP3T |
| Packaging | Digi-ReelĀ® |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SKY13317 373LF SKY13317373LF 863 1056 6 ND 86310566ND 863-1056-6 |
IC SWITCH RF SPDT 6-MLPD - SKY13317-373LF (863-1056-6-ND) - RF and RFID
Related parts RF and RFID :IC SWITCH RF SPDT 6-MLPD - SKY13317-373LF
Order 'ic switch rf spdt 6-mlpd - SKY13317-373LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1056-1-ND.
IC SWITCH RF SPDT 6-MLPD - SKY13317-373LF
Order 'ic switch rf spdt 6-mlpd - SKY13317-373LF' online from Digi-Key. Manufactured by Skyworks Solutions Inc. Digi-Key part number 863-1056-2-ND.
IC SWITCH RF SPDT 6-MLPD - SKY13317-373LF
Order 'ic switch rf spdt 6-mlpd - SKY13317-373LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1056-6-ND.
IC SWITCH DUAL SPDT 12DSBGA - TS5A26542YZTR
Order 'ic switch dual spdt 12dsbga - TS5A26542YZTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21567-1-ND.
IC SWITCH DUAL SPDT 12DSBGA - TS5A26542YZTR
Order 'ic switch dual spdt 12dsbga - TS5A26542YZTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21567-2-ND.
IC SWITCH DUAL SPDT 12DSBGA - TS3DS26227YZTR
Order 'ic switch dual spdt 12dsbga - TS3DS26227YZTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22890-1-ND.
IC SWITCH DUAL SPDT 12DSBGA - TS3DS26227YZTR
Order 'ic switch dual spdt 12dsbga - TS3DS26227YZTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22890-2-ND.
IC SWITCH DUAL SPDT 12DSBGA - TS3DS26227YZTR
Order 'ic switch dual spdt 12dsbga - TS3DS26227YZTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22890-6-ND.
IC SWITCH TRIPLE SPDT 16SOIC - MAX4556ESE+
Order 'ic switch triple spdt 16soic - MAX4556ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4556ESE+-ND.
IC SWITCH TRIPLE SPDT 16SOIC - MAX4556ESE+T
Order 'ic switch triple spdt 16soic - MAX4556ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4556ESE+T-ND.
IC SWITCH SPST SOT23-6 - ADG601BRT-REEL7
Order 'ic switch spst sot23-6 - ADG601BRT-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG601BRT-REEL7CT-ND.
IC SWITCH SPST SOT23-6 - ADG601BRT-REEL7
Order 'ic switch spst sot23-6 - ADG601BRT-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG601BRT-REEL7TR-ND.
IC SWITCH SPST SOT23-6 - ADG601BRTZ-REEL7
Order 'ic switch spst sot23-6 - ADG601BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG601BRTZ-REEL7CT-ND.
IC SWITCH SPST SOT23-6 - ADG601BRTZ-REEL7
Order 'ic switch spst sot23-6 - ADG601BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG601BRTZ-REEL7TR-ND.
IC SWITCH SPST SOT23-6 - ADG601BRTZ-REEL
Order 'ic switch spst sot23-6 - ADG601BRTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG601BRTZ-REEL-ND.
Send this link via E-Mail
Help With This Screen
