D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics Amp (VA) A7PXB-0906G
CABLE D-SUB - AMM09B/AE09G/X - A7PXB-0906G
| Digi-Key Part Number | A7PXB-0906G-ND |
1 10 100 250 500 1000 2500 5000 |
9.75000 7.93700 5.84820 5.04756 4.69946 4.05197 3.82918 3.70386 |
Extended Price
9.75 79.37 584.82 1261.89 2349.73 4051.97 9572.95 18519.30 |
| Manufacturer Part Number | A7PXB-0906G | |||
| Description | CABLE D-SUB - AMM09B/AE09G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A7PXB-0906G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Individual Wire Leads |
| Color | Gray, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 9 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold |
| Type | DB09 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A7PXB 0906G A7PXB0906G |
CABLE D-SUB - AMM09B/AE09G/X - A7PXB-0906G (A7PXB-0906G-ND)
Related parts D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics Amp (VA) A7PXB-0906GD-sub Cable Assembly 6.0' (1.83m) Tyco Electronics Amp (VA) A7PXB-0906G
Order 'cable d-sub - amm09b/ae09g/x - A7PXB-0906G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PXB-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics Amp (VA) A7PSB-0906G
Order 'cable d-sub-amm09b/ae09g/afm09b - A7PSB-0906G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PSB-0906G-ND.
D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7PXB-0910G
Order 'cable d-sub - amm09b/ae09g/x - A7PXB-0910G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PXB-0910G-ND.
D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics Amp (VA) A7PPB-0906G
Order 'cable d-sub-amm09b/ae09g/amm09b - A7PPB-0906G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PPB-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics Amp (VA) A7FFB-0906G
Order 'cable d-sub-afp09b/ae09g/afp09b - A7FFB-0906G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FFB-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics Amp (VA) A7FXB-0906G
Order 'cable d-sub - afp09b/ae09g/x - A7FXB-0906G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FXB-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics Amp (VA) A7MFB-0906G
Order 'cable d-sub-amp09b/ae09g/afp09b - A7MFB-0906G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MFB-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics Amp (VA) A7MMB-0906G
Order 'cable d-sub-amp09b/ae09g/amp09b - A7MMB-0906G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MMB-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics Amp (VA) A7MXB-0906G
Order 'cable d-sub - amp09b/ae09g/x - A7MXB-0906G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MXB-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics Amp (VA) A7NNB-0906G
Order 'cable d-sub-amn09b/ae09g/amn09b - A7NNB-0906G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NNB-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics Amp (VA) A7NOB-0906G
Order 'cable d-sub-amn09b/ae09g/afn09b - A7NOB-0906G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NOB-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics Amp (VA) A7NXB-0906G
Order 'cable d-sub - amn09b/ae09g/x - A7NXB-0906G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NXB-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics Amp (VA) A7OOB-0906G
Order 'cable d-sub-afn09b/ae09g/afn09b - A7OOB-0906G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OOB-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics Amp (VA) A7OXB-0906G
Order 'cable d-sub - afn09b/ae09g/x - A7OXB-0906G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OXB-0906G-ND.
D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics Amp (VA) A7PXB-0906M
Order 'cable d-sub - amm09b/ae09m/x - A7PXB-0906M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PXB-0906M-ND.
Options for D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics Amp (VA) A7PXB-0906G
Send this link via E-Mail
Help With This Screen
