IC RECLOCKER SDI HD/SD 40-LLP - LMH0356SQ-40/NOPB
| Digi-Key Part Number | LMH0356SQ-40-ND |
|
|
Extended Price
|
| Manufacturer Part Number | LMH0356SQ-40/NOPB | |||
| Description | IC RECLOCKER SDI HD/SD 40-LLP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMH0356SQ-40/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 40-LLP |
| Type | Reclocker |
| Packaging | Tape & Reel (TR) |
| Applications | SDTV/HDTV |
| Drawing Number | 14; SQF40A; ; 40 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMH0356SQ 40 NOPB LMH0356SQ40NOPB LMH0356SQ 40 ND LMH0356SQ40ND LMH0356SQ-40 |
LMH0356SQ-40/NOPB Specification Sheet
IC RECLOCKER SDI HD/SD 40-LLP - LMH0356SQ-40/NOPB (LMH0356SQ-40-ND)
Related parts :IC RECLOCKER SDI HD/SD 40-LLP - LMH0356SQ-40/NOPB
Order 'ic reclocker sdi hd/sd 40-llp - LMH0356SQ-40/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH0356SQ-40-ND.
IC RECLOCKER SDI HD/SD 40-LLP - LMH0356SQX-40/NOPB
Order 'ic reclocker sdi hd/sd 40-llp - LMH0356SQX-40/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH0356SQX-40-ND.
IC RECLOCKER SDI HD/SD 40-LLP - LMH0356SQE-40/NOPB
Order 'ic reclocker sdi hd/sd 40-llp - LMH0356SQE-40/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH0356SQE-40CT-ND.
IC RECLOCKER SDI HD/SD 40-LLP - LMH0356SQE-40/NOPB
Order 'ic reclocker sdi hd/sd 40-llp - LMH0356SQE-40/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH0356SQE-40DKR-ND.
IC RECLOCKER SDI HD/SD 40-LLP - LMH0356SQE-40/NOPB
Order 'ic reclocker sdi hd/sd 40-llp - LMH0356SQE-40/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH0356SQE-40TR-ND.
IC RECLOCKER SDI HD/SD 48-LLP - LMH0356SQE/NOPB
Order 'ic reclocker sdi hd/sd 48-llp - LMH0356SQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH0356SQETR-ND.
IC RECLOCKER SDI HD/SD 48-LLP - LMH0356SQE/NOPB
Order 'ic reclocker sdi hd/sd 48-llp - LMH0356SQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH0356SQECT-ND.
IC RECLOCKER SDI HD/SD 48-LLP - LMH0356SQE/NOPB
Order 'ic reclocker sdi hd/sd 48-llp - LMH0356SQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH0356SQEDKR-ND.
IC RECLOCKER SDI HD/SD 20-TSSOP - LMH0026MH/NOPB
Order 'ic reclocker sdi hd/sd 20-tssop - LMH0026MH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH0026MH-ND.
IC RECLOCKER SDI HD/SD 20-TSSOP - LMH0026MHX/NOPB
Order 'ic reclocker sdi hd/sd 20-tssop - LMH0026MHX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH0026MHX-ND.
IC RECLOCKER SDI HD/SD 48-LLP - LMH0056SQE/NOPB
Order 'ic reclocker sdi hd/sd 48-llp - LMH0056SQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH0056SQE-ND.
IC CABLE DVR SDI HD/SD 16-LLP - LMH0302SQE/NOPB
Order 'ic cable dvr sdi hd/sd 16-llp - LMH0302SQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH0302SQETR-ND.
IC CABLE DVR SDI HD/SD 16-LLP - LMH0302SQE/NOPB
Order 'ic cable dvr sdi hd/sd 16-llp - LMH0302SQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH0302SQECT-ND.
IC CABLE DVR SDI HD/SD 16-LLP - LMH0302SQE/NOPB
Order 'ic cable dvr sdi hd/sd 16-llp - LMH0302SQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH0302SQEDKR-ND.
IC REG 150MA 1.8V SD 6-LLP - LP3995ILDX-1.8/NOPB
Order 'ic reg 150ma 1.8v sd 6-llp - LP3995ILDX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3995ILDX-1.8-ND.
Send this link via E-Mail
Help With This Screen
