CONN EDGECARD 60POS DIP .125 SLD - ESA30DTKN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESA30DTKN
| Digi-Key Part Number | ESA30DTKN-ND |
10 |
13.08000 |
Extended Price
130.80 |
| Manufacturer Part Number | ESA30DTKN | |||
| Description | CONN EDGECARD 60POS DIP .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESA30DTKN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESA30DTKN ESA30DTKN |
ESA30DTKN Specification Sheet
CONN EDGECARD 60POS DIP .125 SLD - ESA30DTKN (ESA30DTKN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESA30DTKNCONN EDGECARD 60POS DIP .125 SLD - ESA30DTKN
Order 'conn edgecard 60pos dip .125 sld - ESA30DTKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA30DTKN-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DRSD-S273
Order 'conn edgecard 60pos dip .125 sld - EBA30DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRSD-S273-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DRSD-S288
Order 'conn edgecard 60pos dip .125 sld - EBA30DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRSD-S288-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DRSD-S664
Order 'conn edgecard 60pos dip .125 sld - EBA30DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRSD-S664-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DRSI-S288
Order 'conn edgecard 60pos dip .125 sld - EBA30DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRSI-S288-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DRSN-S288
Order 'conn edgecard 60pos dip .125 sld - EBA30DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRSN-S288-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DRST-S273
Order 'conn edgecard 60pos dip .125 sld - EBA30DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRST-S273-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DRST-S288
Order 'conn edgecard 60pos dip .125 sld - EBA30DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRST-S288-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DRST-S664
Order 'conn edgecard 60pos dip .125 sld - EBA30DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRST-S664-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DRSZ-S273
Order 'conn edgecard 60pos dip .125 sld - EBA30DRSZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRSZ-S273-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DRSZ-S664
Order 'conn edgecard 60pos dip .125 sld - EBA30DRSZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRSZ-S664-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DTKD
Order 'conn edgecard 60pos dip .125 sld - EBA30DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTKD-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DTKD-S288
Order 'conn edgecard 60pos dip .125 sld - EBA30DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTKD-S288-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DTKH
Order 'conn edgecard 60pos dip .125 sld - EBA30DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTKH-ND.
CONN EDGECARD 60POS DIP .125 SLD - EBA30DTKH-S288
Order 'conn edgecard 60pos dip .125 sld - EBA30DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTKH-S288-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESA30DTKN
Send this link via E-Mail
Help With This Screen
