Keywords:





1000mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy HR-4/5AAUC

BATT NIMH 1.2V 4/5AA 1000MAH - HR-4/5AAUC - Batteries

Digi-Key Part Number SY137-ND
Price Break
600
Unit Price
2.67723
Extended Price
1606.34
Manufacturer Part NumberHR-4/5AAUC
DescriptionBATT NIMH 1.2V 4/5AA 1000MAH
Quantity Available Non-Stock
All prices are in USD

Purchase 1000mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy HR-4/5AAUC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1000mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy HR-4/5AAUC
Technical/Catalog InformationHR-4/5AAUC
VendorSanyo Energy
CategoryBatteries
Battery Cell Size4/5 AA - Flat Top
Voltage - Rated 1.2V
Capacity1000mAh
Shipping Info-
RechargeabilityYes
Termination StyleFlat Top (Non-Extending)
Size / Dimension0.56" Dia x 1.69" H (14.3mm x 43.0mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HR 4 5AAUC
HR45AAUC
SY137 ND
SY137ND
SY137

HR-4/5AAUC Specification Sheet

Image of BATT NIMH 1.2V 4/5AA 1000MAH - HR-4/5AAUC

BATT NIMH 1.2V 4/5AA 1000MAH - HR-4/5AAUC (SY137-ND) - Batteries

Related parts 1000mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy HR-4/5AAUC
1000mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy HR-4/5AAUC
 Order 'batt nimh 1.2v 4/5aa 1000mah - HR-4/5AAUC' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY137-ND.
3600mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy (VA) HR-4/3AUT(4.0AH)
 Order 'batt nimh 1.2v 4/3a w/tab - HR-4/3AUT(4.0AH)' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY135T-ND.
1900mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy HR-4/5AU
 Order 'batt nimh 1.2v 4/5a 1900mah - HR-4/5AU' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY139-ND.
740mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy HR-4U-800
 Order 'batt nimh 1.2v aaa 740mah button - HR-4U-800' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY141-ND.
2000mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy (VA) HR-3U-2100T
 Order 'batt nimh 1.2v aa button w/tab - HR-3U-2100T' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY132T-ND.
2300mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy (VA) HR-3U-2500T
 Order 'batt nimh 1.2v aa button w/tab - HR-3U-2500T' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY134T-ND.
740mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy (VA) HR-4U-800T
 Order 'batt nimh 1.2v aaa button w/tab - HR-4U-800T' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141T-ND.
650mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy HR-AAAU
 Order 'batt nimh 1.2v aaa 650mah - HR-AAAU' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-ND.
1500mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy HR-AAU
 Order 'batt nimh 1.2v aa 1500mah - HR-AAU' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY144-ND.
1500mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy (VA) HR-AAUT
 Order 'batt nimh 1.2v aa 1500mah w/tab - HR-AAUT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY144T-ND.
2450mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy HR-AU
 Order 'batt nimh 1.2v a 2450mah - HR-AU' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY146-ND.
2700mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy HR-SCU
 Order 'batt nimh 1.2v sc 2700mah - HR-SCU' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY149-ND.
1900mAh Battery Assembly / Pack Battery 8.4V Sanyo Energy (VA) Nickel Metal Hydride (NiMH) HR-4/5SCUF7
 Order 'batt pack 8.4v 4/5sc nimh - HR-4/5SCUF7' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY140-F071-ND.
2450mAh Nickel Metal Hydride (nimh) Battery 1.2V Energizer Battery Company (VA) NH15
 Order 'batt nimh aa 1.2v 2450mah w/tab - NH15' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703T-ND.
550mAh Nickel Metal Hydride (nimh) Battery 1.2V Panasonic - BSG (VA) HHR-55AAAC1
 Order 'battery nimh 1.2v 550mah w/tab - HHR-55AAAC1' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011T-ND.

Options for 1000mAh Nickel Metal Hydride (nimh) Battery 1.2V Sanyo Energy HR-4/5AAUC
Send this link via E-Mail
Help With This Screen

BATT NIMH 1.2V 4/5AA 1000MAH - HR-4/5AAUC
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: MOSFET P-CH 60V 2.5A SOT-223-4 - NDT2955 Next: LED 5MM HI-EFF RED TRANS - LTL-307EE
BATT NIMH 1.2V 4/5AA 1000MAH - HR-4/5AAUC