INDUCTOR POWER .10UH 23A SMD - IHLP2020CZERR10M01 - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 100nH 23A 0.216" L x 0.204" W x 0.118" H (5.49mm x 5.18mm x 3.00mm) Vishay/Dale (VA) - IHLP2020CZERR10M01
| Digi-Key Part Number | 541-1260-1-ND |
1 10 100 500 1000 |
1.92000 1.56000 1.30000 1.04000 .93600 |
Extended Price
1.92 15.60 130.00 520.00 936.00 |
| Manufacturer Part Number | IHLP2020CZERR10M01 | |||
| Description | INDUCTOR POWER .10UH 23A SMD | |||
| Quantity Available | 186 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IHLP2020CZERR10M01 |
| Vendor | Vishay/Dale (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 100nH |
| Tolerance | ±20% |
| Package / Case | 0.216" L x 0.204" W x 0.118" H (5.49mm x 5.18mm x 3.00mm) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 23A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 3.160 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IHLP2020CZERR10M01 IHLP2020CZERR10M01 541 1260 1 ND 54112601ND 541-1260-1 |
IHLP2020CZERR10M01 Specification Sheet
INDUCTOR POWER .10UH 23A SMD - IHLP2020CZERR10M01 (541-1260-1-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 100nH 23A 0.216" L x 0.204" W x 0.118" H (5.49mm x 5.18mm x 3.00mm) Vishay/Dale (VA) - IHLP2020CZERR10M01INDUCTOR POWER .10UH 23A SMD - IHLP2020CZERR10M01
Order 'inductor power .10uh 23a smd - IHLP2020CZERR10M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1260-1-ND.
INDUCTOR POWER .10UH 23A SMD - IHLP2020CZERR10M01
Order 'inductor power .10uh 23a smd - IHLP2020CZERR10M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1260-6-ND.
INDUCTOR POWER 10UH 2.3A SMD - IHLP2020BZER100M01
Order 'inductor power 10uh 2.3a smd - IHLP2020BZER100M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1093-1-ND.
INDUCTOR POWER 10UH 2.3A SMD - IHLP2020BZER100M01
Order 'inductor power 10uh 2.3a smd - IHLP2020BZER100M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1093-6-ND.
INDUCTOR POWER .10UH 23A SMD - IHLP2020CZERR10M01
Order 'inductor power .10uh 23a smd - IHLP2020CZERR10M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1260-2-ND.
INDUCTOR POWER .10UH 32.5A SMD - IHLP2525CZERR10M01
Order 'inductor power .10uh 32.5a smd - IHLP2525CZERR10M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1000-1-ND.
INDUCTOR POWER .10UH 32.5A SMD - IHLP2525CZERR10M01
Order 'inductor power .10uh 32.5a smd - IHLP2525CZERR10M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1000-6-ND.
INDUCTOR POWER 1.0UH 11A SMD - IHLP2525CZER1R0M01
Order 'inductor power 1.0uh 11a smd - IHLP2525CZER1R0M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1006-1-ND.
INDUCTOR POWER 1.0UH 11A SMD - IHLP2525CZER1R0M01
Order 'inductor power 1.0uh 11a smd - IHLP2525CZER1R0M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1006-6-ND.
INDUCTOR POWER 10UH 3A SMD - IHLP2525CZER100M01
Order 'inductor power 10uh 3a smd - IHLP2525CZER100M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1013-1-ND.
INDUCTOR POWER 10UH 3A SMD - IHLP2525CZER100M01
Order 'inductor power 10uh 3a smd - IHLP2525CZER100M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1013-6-ND.
INDUCTOR POWER 1.0UH 24A SMD - IHLP5050CEER1R0M01
Order 'inductor power 1.0uh 24a smd - IHLP5050CEER1R0M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1017-1-ND.
INDUCTOR POWER 10UH 7A SMD - IHLP5050CEER100M01
Order 'inductor power 10uh 7a smd - IHLP5050CEER100M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1024-1-ND.
INDUCTOR POWER 1.0UH 29A SMD - IHLP5050EZER1R0M01
Order 'inductor power 1.0uh 29a smd - IHLP5050EZER1R0M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1025-1-ND.
INDUCTOR POWER 10UH 9.0A SMD - IHLP5050EZER100M01
Order 'inductor power 10uh 9.0a smd - IHLP5050EZER100M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1030-1-ND.
Options for Fixed Inductors, Coils, Choke 100nH 23A 0.216" L x 0.204" W x 0.118" H (5.49mm x 5.18mm x 3.00mm) Vishay/Dale (VA) - IHLP2020CZERR10M01
Send this link via E-Mail
Help With This Screen
