Analog Devices Inc Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System ADP2504CPZ-REDYKIT
READYKIT 2.8/5.0 ADP2504 - ADP2504CPZ-REDYKIT - Programmers, Development Systems
| Digi-Key Part Number | ADP2504CPZ-REDYKIT-ND |
1 |
75.00000 |
Extended Price
75.00 |
| Manufacturer Part Number | ADP2504CPZ-REDYKIT | |||
| Description | READYKIT 2.8/5.0 ADP2504 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP2504CPZ-REDYKIT |
| Vendor | Analog Devices Inc |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Main Purpose | DC/DC, Step Up or Down |
| Regulator Topology | Buck-Boost |
| Outputs and Type | - |
| Voltage - Output | - |
| Current - Output | 1A |
| Voltage - Input | 2.5 ~ 5.5 V |
| Frequency - Switching | 2.5MHz |
| Power - Output | - |
| Utilized IC / Part | ADP2504 |
| Supplied Contents | Board |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP2504CPZ REDYKIT ADP2504CPZREDYKIT |
ADP2504CPZ-REDYKIT Specification Sheet
READYKIT 2.8/5.0 ADP2504 - ADP2504CPZ-REDYKIT (ADP2504CPZ-REDYKIT-ND) - Programmers, Development Systems
Related parts Analog Devices Inc Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System ADP2504CPZ-REDYKITAnalog Devices Inc Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System ADP2504CPZ-REDYKIT
Order 'readykit 2.8/5.0 adp2504 - ADP2504CPZ-REDYKIT' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2504CPZ-REDYKIT-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Current, Bipolar; 4 Voltage, Bipolar Tube * Analog and Digital, Dual ± AD1865R
Order 'ic dac audio dual 18bit 28-soic - AD1865R' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1865R-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Current, Bipolar; 4 Voltage, Bipolar Tube * Analog and Digital, Dual ± AD1865RZ
Order 'ic dac audio dual 18bit 28-soic - AD1865RZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1865RZ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Bipolar Tube Analog and Digital AD7805BN
Order 'ic dac 10bit quad parall 28-dip - AD7805BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7805BN-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Bipolar Tube Analog and Digital AD7805BR
Order 'ic dac 10bit quad parall 28-soic - AD7805BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7805BR-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Bipolar Tube Analog and Digital AD7805BRZ
Order 'ic dac 10bit quad parall 28-soic - AD7805BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7805BRZ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Bipolar Tube Analog and Digital AD7805CR
Order 'ic dac 10bit quad parall 28-soic - AD7805CR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7805CR-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Bipolar Tube Analog and Digital AD7805CRZ
Order 'ic dac 10bit quad parall 28-soic - AD7805CRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7805CRZ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tube Analog and Digital, Dual ± AD7834AN
Order 'ic dac 14bit quad srl 28-dip - AD7834AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7834AN-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tube Analog and Digital, Dual ± AD7834ANZ
Order 'ic dac 14bit quad srl 28-dip - AD7834ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7834ANZ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tube Analog and Digital, Dual ± AD7834AR
Order 'ic dac 14bit quad srl 28-soic - AD7834AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7834AR-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tube Analog and Digital, Dual ± AD7834ARZ
Order 'ic dac 14bit quad srl 28-soic - AD7834ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7834ARZ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tube Analog and Digital, Dual ± AD7834BNZ
Order 'ic dac 14bit quad srl 28-dip - AD7834BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7834BNZ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tube Analog and Digital, Dual ± AD7834BR
Order 'ic dac 14bit quad srl 28-soic - AD7834BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7834BR-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tube Analog and Digital, Dual ± AD7834BRZ
Order 'ic dac 14bit quad srl 28-soic - AD7834BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7834BRZ-ND.
Options for Analog Devices Inc Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System ADP2504CPZ-REDYKIT
Send this link via E-Mail
Help With This Screen
