IC REG LDO 150MA 1.2V TSOT-23-5 - ADP121-AUJZ12R7 - Integrated Circuits (ICs)
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 1.2V ADP121-AUJZ12R7
| Digi-Key Part Number | ADP121-AUJZ12R7-ND |
3000 |
.35100 |
Extended Price
1053.00 |
| Manufacturer Part Number | ADP121-AUJZ12R7 | |||
| Description | IC REG LDO 150MA 1.2V TSOT-23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP121-AUJZ12R7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TSOT-23-5, TSOT-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 1.2V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.3 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | 505; UJ-5; UJ; 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP121 AUJZ12R7 ADP121AUJZ12R7 |
ADP121-AUJZ12R7 Specification Sheet
IC REG LDO 150MA 1.2V TSOT-23-5 - ADP121-AUJZ12R7 (ADP121-AUJZ12R7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 1.2V ADP121-AUJZ12R7IC REG LDO 150MA 1.2V TSOT-23-5 - ADP121-AUJZ12R7
Order 'ic reg ldo 150ma 1.2v tsot-23-5 - ADP121-AUJZ12R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-AUJZ12R7-ND.
IC REG LDO 150MA 1.2V TSOT-23-5 - ADP1710AUJZ-1.2-R7
Order 'ic reg ldo 150ma 1.2v tsot-23-5 - ADP1710AUJZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1710AUJZ-1.2-R7TR-ND.
IC REG LDO 150MA 1.2V TSOT-23-5 - ADP1711AUJZ-1.2-R7
Order 'ic reg ldo 150ma 1.2v tsot-23-5 - ADP1711AUJZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1711AUJZ-1.2-R7CT-ND.
IC REG LDO 150MA 1.2V TSOT-23-5 - ADP1711AUJZ-1.2-R7
Order 'ic reg ldo 150ma 1.2v tsot-23-5 - ADP1711AUJZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1711AUJZ-1.2-R7DKR-ND.
IC REG LDO 150MA 1.2V TSOT-23-5 - ADP1711AUJZ-1.2-R7
Order 'ic reg ldo 150ma 1.2v tsot-23-5 - ADP1711AUJZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1711AUJZ-1.2-R7TR-ND.
IC REG LDO 150MA 1.2V TSOT-23-5 - ADP1710AUJZ-1.2-R7
Order 'ic reg ldo 150ma 1.2v tsot-23-5 - ADP1710AUJZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1710AUJZ-1.2-R7CT-ND.
IC REG LDO 150MA 1.2V TSOT-23-5 - ADP1710AUJZ-1.2-R7
Order 'ic reg ldo 150ma 1.2v tsot-23-5 - ADP1710AUJZ-1.2-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1710AUJZ-1.2-R7DKR-ND.
IC REG LDO 150MA 2.8V TSOT-23-5 - ADP121-AUJZ28R7
Order 'ic reg ldo 150ma 2.8v tsot-23-5 - ADP121-AUJZ28R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP121-AUJZ28R7CT-ND.
IC REG LDO 150MA 2.8V TSOT-23-5 - ADP121-AUJZ28R7
Order 'ic reg ldo 150ma 2.8v tsot-23-5 - ADP121-AUJZ28R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP121-AUJZ28R7DKR-ND.
IC REG LDO 150MA 2.8V TSOT-23-5 - ADP121-AUJZ28R7
Order 'ic reg ldo 150ma 2.8v tsot-23-5 - ADP121-AUJZ28R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-AUJZ28R7TR-ND.
IC REG LDO 150MA 3.0V TSOT-23-5 - ADP121-AUJZ30R7
Order 'ic reg ldo 150ma 3.0v tsot-23-5 - ADP121-AUJZ30R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP121-AUJZ30R7CT-ND.
IC REG LDO 150MA 3.0V TSOT-23-5 - ADP121-AUJZ30R7
Order 'ic reg ldo 150ma 3.0v tsot-23-5 - ADP121-AUJZ30R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP121-AUJZ30R7DKR-ND.
IC REG LDO 150MA 3.0V TSOT-23-5 - ADP121-AUJZ30R7
Order 'ic reg ldo 150ma 3.0v tsot-23-5 - ADP121-AUJZ30R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP121-AUJZ30R7TR-ND.
IC REG LDO 150MA 3.3V TSOT-23-5 - ADP121-AUJZ33R7
Order 'ic reg ldo 150ma 3.3v tsot-23-5 - ADP121-AUJZ33R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP121-AUJZ33R7CT-ND.
IC REG LDO 150MA 3.3V TSOT-23-5 - ADP121-AUJZ33R7
Order 'ic reg ldo 150ma 3.3v tsot-23-5 - ADP121-AUJZ33R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP121-AUJZ33R7DKR-ND.
Options for Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 1.2V ADP121-AUJZ12R7
Send this link via E-Mail
Help With This Screen
