IC AMP DIFF RF/IF 3.3GHZ 16LFCSP - ADL5562ACPZ-R7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADL5562ACPZ-R7CT-ND |
1 25 100 250 500 1000 |
7.36000 5.88800 4.96800 4.78400 4.67360 4.60000 |
Extended Price
7.36 147.20 496.80 1196.00 2336.80 4600.00 |
| Manufacturer Part Number | ADL5562ACPZ-R7 | |||
| Description | IC AMP DIFF RF/IF 3.3GHZ 16LFCSP | |||
| Quantity Available | 2688 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADL5562ACPZ-R7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | Differential |
| Number of Circuits | 1 - Single |
| Package / Case | 16-LFCSP |
| Slew Rate | 0.0101 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 75mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 3.6 V |
| Output Type | Differential |
| -3db Bandwidth | 3.3GHz |
| Current - Input Bias | 3µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | - |
| Drawing Number | 505; CP-16-10; CP; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADL5562ACPZ R7 ADL5562ACPZR7 ADL5562ACPZ R7CT ND ADL5562ACPZR7CTND ADL5562ACPZ-R7CT |
ADL5562ACPZ-R7 Specification Sheet
IC AMP DIFF RF/IF 3.3GHZ 16LFCSP - ADL5562ACPZ-R7 (ADL5562ACPZ-R7CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP DIFF RF/IF 3.3GHZ 16LFCSP - ADL5562ACPZ-R7
Order 'ic amp diff rf/if 3.3ghz 16lfcsp - ADL5562ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADL5562ACPZ-R7TR-ND.
IC AMP DIFF RF/IF 3.3GHZ 16LFCSP - ADL5562ACPZ-R7
Order 'ic amp diff rf/if 3.3ghz 16lfcsp - ADL5562ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADL5562ACPZ-R7CT-ND.
IC AMP DIFF RF/IF 3.3GHZ 16LFCSP - ADL5562ACPZ-R7
Order 'ic amp diff rf/if 3.3ghz 16lfcsp - ADL5562ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADL5562ACPZ-R7DKR-ND.
IC AMP DIFF RF/IF 2.9GHZ 16LFCSP - ADL5561ACPZ-R7
Order 'ic amp diff rf/if 2.9ghz 16lfcsp - ADL5561ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADL5561ACPZ-R7TR-ND.
IC AMP DIFF RF/IF 2.9GHZ 16LFCSP - ADL5561ACPZ-R7
Order 'ic amp diff rf/if 2.9ghz 16lfcsp - ADL5561ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADL5561ACPZ-R7CT-ND.
IC AMP DIFF RF/IF 2.9GHZ 16LFCSP - ADL5561ACPZ-R7
Order 'ic amp diff rf/if 2.9ghz 16lfcsp - ADL5561ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADL5561ACPZ-R7DKR-ND.
IC AMP DIFF ADC DR 16BIT 16LFCSP - ADA4938-1ACPZ-R7
Order 'ic amp diff adc dr 16bit 16lfcsp - ADA4938-1ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4938-1ACPZ-R7TR-ND.
IC AMP DIFF ADC DR 16BIT 16LFCSP - ADA4938-1ACPZ-R7
Order 'ic amp diff adc dr 16bit 16lfcsp - ADA4938-1ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4938-1ACPZ-R7CT-ND.
IC AMP DIFF ADC DR 16BIT 16LFCSP - ADA4938-1ACPZ-R7
Order 'ic amp diff adc dr 16bit 16lfcsp - ADA4938-1ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4938-1ACPZ-R7DKR-ND.
IC AMP DIFF ADC DR 16BIT 16LFCSP - ADA4939-1YCPZ-R7
Order 'ic amp diff adc dr 16bit 16lfcsp - ADA4939-1YCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4939-1YCPZ-R7TR-ND.
IC AMP DIFF CFB ADC DVR 16LFCSP - ADA4927-1YCPZ-R7
Order 'ic amp diff cfb adc dvr 16lfcsp - ADA4927-1YCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4927-1YCPZ-R7TR-ND.
IC AMP DIFF SGL ADC DVR 16LFCSP - ADA4932-1YCPZ-R7
Order 'ic amp diff sgl adc dvr 16lfcsp - ADA4932-1YCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4932-1YCPZ-R7TR-ND.
IC AMP DIFF ADC DR 16BIT 16LFCSP - ADA4939-1YCPZ-R2
Order 'ic amp diff adc dr 16bit 16lfcsp - ADA4939-1YCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4939-1YCPZ-R2-ND.
IC AMP DIFF ADC DR 16BIT 16LFCSP - ADA4939-1YCPZ-RL
Order 'ic amp diff adc dr 16bit 16lfcsp - ADA4939-1YCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4939-1YCPZ-RL-ND.
IC AMP DIFF ADC DR 16BIT 16LFCSP - ADA4939-1YCPZ-R7
Order 'ic amp diff adc dr 16bit 16lfcsp - ADA4939-1YCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4939-1YCPZ-R7CT-ND.
Send this link via E-Mail
Help With This Screen
