Keywords:





IC AMP DIFF RF/IF 2.9GHZ 16LFCSP - ADL5561ACPZ-R7

Digi-Key Part Number ADL5561ACPZ-R7CT-ND
Price Break
1
25
100
250
500
1000
Unit Price
7.36000
5.88800
4.96800
4.78400
4.67360
4.60000
Extended Price
7.36
147.20
496.80
1196.00
2336.80
4600.00
Manufacturer Part NumberADL5561ACPZ-R7
DescriptionIC AMP DIFF RF/IF 2.9GHZ 16LFCSP
Quantity Available 2647
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationADL5561ACPZ-R7
VendorAnalog Devices Inc (VA)
CategoryIntegrated Circuits (ICs)
PackagingCut Tape (CT)
Amplifier TypeDifferential
Number of Circuits1
Package / Case16-LFCSP
Slew Rate0.0101 V/µs
Gain Bandwidth Product-
Current - Supply40mA
Current - Output / Channel-
Voltage - Supply, Single/Dual (±)3 V ~ 3.6 V
Output TypeDifferential
-3db Bandwidth2.9GHz
Current - Input Bias3µA
Operating Temperature-40°C ~ 85°C
Voltage - Input Offset-
Drawing Number505; CP-16-10; CP; 16
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADL5561ACPZ R7
ADL5561ACPZR7
ADL5561ACPZ R7CT ND
ADL5561ACPZR7CTND
ADL5561ACPZ-R7CT

ADL5561ACPZ-R7 Specification Sheet

Image of IC AMP DIFF RF/IF 2.9GHZ 16LFCSP - ADL5561ACPZ-R7

IC AMP DIFF RF/IF 2.9GHZ 16LFCSP - ADL5561ACPZ-R7 (ADL5561ACPZ-R7CT-ND)

Related parts :
IC AMP DIFF RF/IF 2.9GHZ 16LFCSP - ADL5561ACPZ-R7
 Order 'ic amp diff rf/if 2.9ghz 16lfcsp - ADL5561ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADL5561ACPZ-R7TR-ND.
IC AMP DIFF RF/IF 2.9GHZ 16LFCSP - ADL5561ACPZ-R7
 Order 'ic amp diff rf/if 2.9ghz 16lfcsp - ADL5561ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADL5561ACPZ-R7CT-ND.
IC AMP DIFF RF/IF 2.9GHZ 16LFCSP - ADL5561ACPZ-R7
 Order 'ic amp diff rf/if 2.9ghz 16lfcsp - ADL5561ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADL5561ACPZ-R7DKR-ND.
IC AMP DIFF RF/IF 3.3GHZ 16LFCSP - ADL5562ACPZ-R7
 Order 'ic amp diff rf/if 3.3ghz 16lfcsp - ADL5562ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADL5562ACPZ-R7TR-ND.
IC AMP DIFF RF/IF 3.3GHZ 16LFCSP - ADL5562ACPZ-R7
 Order 'ic amp diff rf/if 3.3ghz 16lfcsp - ADL5562ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADL5562ACPZ-R7CT-ND.
IC AMP DIFF RF/IF 3.3GHZ 16LFCSP - ADL5562ACPZ-R7
 Order 'ic amp diff rf/if 3.3ghz 16lfcsp - ADL5562ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADL5562ACPZ-R7DKR-ND.
IC AMP DIFF ADC DR 16BIT 16LFCSP - ADA4938-1ACPZ-R7
 Order 'ic amp diff adc dr 16bit 16lfcsp - ADA4938-1ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4938-1ACPZ-R7TR-ND.
IC AMP DIFF ADC DR 16BIT 16LFCSP - ADA4938-1ACPZ-R7
 Order 'ic amp diff adc dr 16bit 16lfcsp - ADA4938-1ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4938-1ACPZ-R7CT-ND.
IC AMP DIFF ADC DR 16BIT 16LFCSP - ADA4938-1ACPZ-R7
 Order 'ic amp diff adc dr 16bit 16lfcsp - ADA4938-1ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4938-1ACPZ-R7DKR-ND.
IC AMP DIFF ADC DR 16BIT 16LFCSP - ADA4939-1YCPZ-R7
 Order 'ic amp diff adc dr 16bit 16lfcsp - ADA4939-1YCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4939-1YCPZ-R7TR-ND.
IC AMP DIFF CFB ADC DVR 16LFCSP - ADA4927-1YCPZ-R7
 Order 'ic amp diff cfb adc dvr 16lfcsp - ADA4927-1YCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4927-1YCPZ-R7TR-ND.
IC AMP DIFF SGL ADC DVR 16LFCSP - ADA4932-1YCPZ-R7
 Order 'ic amp diff sgl adc dvr 16lfcsp - ADA4932-1YCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4932-1YCPZ-R7TR-ND.
IC AMP DIFF ADC DR 16BIT 16LFCSP - ADA4939-1YCPZ-R2
 Order 'ic amp diff adc dr 16bit 16lfcsp - ADA4939-1YCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4939-1YCPZ-R2-ND.
IC AMP DIFF ADC DR 16BIT 16LFCSP - ADA4939-1YCPZ-RL
 Order 'ic amp diff adc dr 16bit 16lfcsp - ADA4939-1YCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4939-1YCPZ-RL-ND.
IC AMP DIFF ADC DR 16BIT 16LFCSP - ADA4939-1YCPZ-R7
 Order 'ic amp diff adc dr 16bit 16lfcsp - ADA4939-1YCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4939-1YCPZ-R7CT-ND.

Send this link via E-Mail
Help With This Screen

IC AMP DIFF RF/IF 2.9GHZ 16LFCSP - ADL5561ACPZ-R7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC AMP DIFF PREC UNITYGAIN 8SOIC - AMP03GSZ Next: IC AMP DIFF RF/IF 2.9GHZ 16LFCSP - ADL5561ACPZ-R7
IC AMP DIFF RF/IF 2.9GHZ 16LFCSP - ADL5561ACPZ-R7