Ptc Resettable Fuse Circuit Protection 1.1A 6V Littelfuse Inc 1210L110THYR
PTC RESETTABLE 6V 1.10A SMD 1210 - 1210L110THYR - Circuit Protection
| Digi-Key Part Number | F3373TR-ND |
4000 8000 12000 28000 |
.19728 .18720 .18000 .17280 |
Extended Price
789.12 1497.60 2160.00 4838.40 |
| Manufacturer Part Number | 1210L110THYR | |||
| Description | PTC RESETTABLE 6V 1.10A SMD 1210 | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1210L110THYR |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Current - Hold (Ih) (Max) | 1.1A |
| Current - Trip (It) | 2.2A |
| Current - Max | 100A |
| Voltage - Max | 6V |
| Time to Trip | 0.3s |
| R Min/Max | 0.060 ~ 0.210 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1210L110THYR 1210L110THYR F3373TR ND F3373TRND F3373TR |
PTC RESETTABLE 6V 1.10A SMD 1210 - 1210L110THYR (F3373TR-ND) - Circuit Protection
Related parts Ptc Resettable Fuse Circuit Protection 1.1A 6V Littelfuse Inc 1210L110THYRPtc Resettable Fuse Circuit Protection 1.1A 6V Littelfuse Inc (VA) 1210L110THYR
Order 'ptc resettable 6v 1.10a smd 1210 - 1210L110THYR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3373CT-ND.
Ptc Resettable Fuse Circuit Protection 1.1A 6V Littelfuse Inc (VA) 1210L110THYR
Order 'ptc resettable 6v 1.10a smd 1210 - 1210L110THYR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3373DKR-ND.
Ptc Resettable Fuse Circuit Protection 1.1A 6V Littelfuse Inc 1210L110THYR
Order 'ptc resettable 6v 1.10a smd 1210 - 1210L110THYR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3373TR-ND.
Ptc Resettable Fuse Circuit Protection 1.1A 6V Littelfuse Inc 1210L110WR
Order 'ptc resettable 6v 1.10a smd 1210 - 1210L110WR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3352TR-ND.
Ptc Resettable Fuse Circuit Protection 1.1A 6V Littelfuse Inc (VA) 1210L110WR
Order 'ptc resettable 6v 1.10a smd 1210 - 1210L110WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3352CT-ND.
Ptc Resettable Fuse Circuit Protection 1.1A 6V Littelfuse Inc (VA) 1210L110WR
Order 'ptc resettable 6v 1.10a smd 1210 - 1210L110WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3352DKR-ND.
Ptc Resettable Fuse Circuit Protection 350mA 6V Littelfuse Inc 1210L035YR
Order 'ptc resettable 6v .350a smd 1210 - 1210L035YR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2997TR-ND.
Ptc Resettable Fuse Circuit Protection 750mA 6V Littelfuse Inc 1210L075YR
Order 'ptc resettable 6v .750a smd 1210 - 1210L075YR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3351TR-ND.
Ptc Resettable Fuse Circuit Protection 1.5A 6V Littelfuse Inc 1210L150PR
Order 'ptc resettable 6v 1.50a smd 1210 - 1210L150PR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2996TR-ND.
Ptc Resettable Fuse Circuit Protection 1.5A 6V Littelfuse Inc (VA) 1210L150PR
Order 'ptc resettable 6v 1.50a smd 1210 - 1210L150PR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2996CT-ND.
Ptc Resettable Fuse Circuit Protection 1.5A 6V Littelfuse Inc (VA) 1210L150PR
Order 'ptc resettable 6v 1.50a smd 1210 - 1210L150PR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2996DKR-ND.
Ptc Resettable Fuse Circuit Protection 350mA 6V Littelfuse Inc (VA) 1210L035YR
Order 'ptc resettable 6v .350a smd 1210 - 1210L035YR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2997CT-ND.
Ptc Resettable Fuse Circuit Protection 350mA 6V Littelfuse Inc (VA) 1210L035YR
Order 'ptc resettable 6v .350a smd 1210 - 1210L035YR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2997DKR-ND.
Ptc Resettable Fuse Circuit Protection 750mA 6V Littelfuse Inc (VA) 1210L075YR
Order 'ptc resettable 6v .750a smd 1210 - 1210L075YR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3351CT-ND.
Ptc Resettable Fuse Circuit Protection 750mA 6V Littelfuse Inc (VA) 1210L075YR
Order 'ptc resettable 6v .750a smd 1210 - 1210L075YR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3351DKR-ND.
Options for Ptc Resettable Fuse Circuit Protection 1.1A 6V Littelfuse Inc 1210L110THYR
Send this link via E-Mail
Help With This Screen
