IC AFE 2CH 16BIT 40MHZ 159NFBGA - VSP2590ZWVR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-24637-1-ND |
1 25 100 250 500 |
27.00000 25.20000 23.40000 22.95000 22.50000 |
Extended Price
27.00 630.00 2340.00 5737.50 11250.00 |
| Manufacturer Part Number | VSP2590ZWVR | |||
| Description | IC AFE 2CH 16BIT 40MHZ 159NFBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VSP2590ZWVR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 159-BGA |
| Voltage - Supply, Digital | 2.7 V ~ 3.3 V |
| Voltage - Supply, Analog | 2.7 V ~ 3.3 V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Packaging | Cut Tape (CT) |
| Power (Watts) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VSP2590ZWVR VSP2590ZWVR 296 24637 1 ND 296246371ND 296-24637-1 |
VSP2590ZWVR Specification Sheet
IC AFE 2CH 16BIT 40MHZ 159NFBGA - VSP2590ZWVR (296-24637-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AFE 2CH 16BIT 40MHZ 159NFBGA - VSP2590ZWVR
Order 'ic afe 2ch 16bit 40mhz 159nfbga - VSP2590ZWVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24637-1-ND.
IC AFE 2CH 16BIT 40MHZ 159NFBGA - VSP2590ZWVR
Order 'ic afe 2ch 16bit 40mhz 159nfbga - VSP2590ZWVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24637-6-ND.
IC AFE 2CH 16BIT 40MHZ 159NFBGA - VSP2590ZWVR
Order 'ic afe 2ch 16bit 40mhz 159nfbga - VSP2590ZWVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24637-2-ND.
IC MODULTR D-S 2CH 16BIT 24-VQFN - ADS1205IRGET
Order 'ic modultr d-s 2ch 16bit 24-vqfn - ADS1205IRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18193-1-ND.
IC MODULATOR D-S 2CH 16BIT 24QFN - ADS1205IRGET
Order 'ic modulator d-s 2ch 16bit 24qfn - ADS1205IRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18193-6-ND.
IC ADC LP 16BIT 250KSPS 64TQFP - ADS8364Y/250
Order 'ic adc lp 16bit 250ksps 64tqfp - ADS8364Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13449-1-ND.
IC ADC DUAL 16BIT 500KSPS 32VQFN - ADS8361IRHBT
Order 'ic adc dual 16bit 500ksps 32vqfn - ADS8361IRHBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17411-1-ND.
IC ADC DUAL 16BIT 500KSPS 32VQFN - ADS8361IRHBT
Order 'ic adc dual 16bit 500ksps 32vqfn - ADS8361IRHBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17411-6-ND.
IC ADC 14-BIT 40MHZ LP 64-LQFP - ADS5421Y/T
Order 'ic adc 14-bit 40mhz lp 64-lqfp - ADS5421Y/T' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number ADS5421Y/TCT-ND.
IC DAC LP 16BIT 48-LQFP - DAC7741Y/250
Order 'ic dac lp 16bit 48-lqfp - DAC7741Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14009-1-ND.
IC DAC LP 16BIT 48-LQFP - DAC7741Y/250
Order 'ic dac lp 16bit 48-lqfp - DAC7741Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14009-6-ND.
IC BUS TRANSCVR 16BIT 56VBGA - SN74AUC16245ZQLR
Order 'ic bus transcvr 16bit 56vbga - SN74AUC16245ZQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19283-1-ND.
IC BUS TXRX 16BIT 3-ST 48-SSOP - CABT16245AMDLREP
Order 'ic bus txrx 16bit 3-st 48-ssop - CABT16245AMDLREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19490-1-ND.
IC BUS TXRX 16BIT 3-ST 48-SSOP - CALVCH16245IDLREP
Order 'ic bus txrx 16bit 3-st 48-ssop - CALVCH16245IDLREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19493-1-ND.
IC BUFF/DVR 16BIT N-INV 48TSSOP - 74FCT162244CTPACT
Order 'ic buff/dvr 16bit n-inv 48tssop - 74FCT162244CTPACT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14296-1-ND.
Send this link via E-Mail
Help With This Screen
