CONN SCKT 3POS PNL MNT MINI SHLD - SF7381-3SG-3ES
Copper, Nickel Plated Circular Connector Conxall/Switchcraft Receptacle, Female Sockets Shielded SF7381-3SG-3ES
| Digi-Key Part Number | SF7381-3SG-3ES-ND |
25 |
12.28320 |
Extended Price
307.08 |
| Manufacturer Part Number | SF7381-3SG-3ES | |||
| Description | CONN SCKT 3POS PNL MNT MINI SHLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SF7381-3SG-3ES |
| Vendor | Conxall/Switchcraft |
| Category | Connectors |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | - |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 3 |
| Termination | Solder |
| Shell Material, Finish | Copper, Nickel Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | IP66/68 - Dust Tight, Water Resistant |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SF7381 3SG 3ES SF73813SG3ES |
SF7381-3SG-3ES Specification Sheet
CONN SCKT 3POS PNL MNT MINI SHLD - SF7381-3SG-3ES (SF7381-3SG-3ES-ND)
Related parts Copper, Nickel Plated Circular Connector Conxall/Switchcraft Receptacle, Female Sockets Shielded SF7381-3SG-3ESCONN SCKT 3POS PNL MNT MINI SHLD - SF7381-3SG-3ES
Order 'conn sckt 3pos pnl mnt mini shld - SF7381-3SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SF7381-3SG-3ES-ND.
CONN SCKT 3POS PNL MNT MINI SHLD - SF7281-3SG-3ES
Order 'conn sckt 3pos pnl mnt mini shld - SF7281-3SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SF7281-3SG-3ES-ND.
CONN SCKT 2POS PNL MNT MINI SHLD - SF7381-2SG-3ES
Order 'conn sckt 2pos pnl mnt mini shld - SF7381-2SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SF7381-2SG-3ES-ND.
CONN PIN 3POS PNL MNT MINI SHLD - SF7381-3PG-3ES
Order 'conn pin 3pos pnl mnt mini shld - SF7381-3PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SF7381-3PG-3ES-ND.
CONN SCKT 4POS PNL MNT MINI SHLD - SF7381-4SG-3ES
Order 'conn sckt 4pos pnl mnt mini shld - SF7381-4SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SF7381-4SG-3ES-ND.
CONN SCKT 5POS PNL MNT MINI SHLD - SF7381-5SG-3ES
Order 'conn sckt 5pos pnl mnt mini shld - SF7381-5SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SF7381-5SG-3ES-ND.
CONN SCKT 6POS PNL MNT MINI SHLD - SF7381-6SG-3ES
Order 'conn sckt 6pos pnl mnt mini shld - SF7381-6SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SF7381-6SG-3ES-ND.
CONN PIN 2POS PNL MNT MINI SHLD - SF7381-2PG-3ES
Order 'conn pin 2pos pnl mnt mini shld - SF7381-2PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SF7381-2PG-3ES-ND.
CONN PIN 4POS PNL MNT MINI SHLD - SF7381-4PG-3ES
Order 'conn pin 4pos pnl mnt mini shld - SF7381-4PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SF7381-4PG-3ES-ND.
CONN PIN 5POS PNL MNT MINI SHLD - SF7381-5PG-3ES
Order 'conn pin 5pos pnl mnt mini shld - SF7381-5PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SF7381-5PG-3ES-ND.
CONN PIN 6POS PNL MNT MINI SHLD - SF7381-6PG-3ES
Order 'conn pin 6pos pnl mnt mini shld - SF7381-6PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SF7381-6PG-3ES-ND.
CONN SCKT 2POS PNL MNT MINI SHLD - SF7281-2SG-3ES
Order 'conn sckt 2pos pnl mnt mini shld - SF7281-2SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SF7281-2SG-3ES-ND.
CONN PIN 3POS PNL MNT MINI SHLD - SF7281-3PG-3ES
Order 'conn pin 3pos pnl mnt mini shld - SF7281-3PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SF7281-3PG-3ES-ND.
CONN SCKT 4POS PNL MNT MINI SHLD - SF7281-4SG-3ES
Order 'conn sckt 4pos pnl mnt mini shld - SF7281-4SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SF7281-4SG-3ES-ND.
CONN SCKT 5POS PNL MNT MINI SHLD - SF7281-5SG-3ES
Order 'conn sckt 5pos pnl mnt mini shld - SF7281-5SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SF7281-5SG-3ES-ND.
Options for Copper, Nickel Plated Circular Connector Conxall/Switchcraft Receptacle, Female Sockets Shielded SF7381-3SG-3ES
Send this link via E-Mail
Help With This Screen
