CONN PIN 2POS CABLE MINI-SHLD - SF6382-2PG-520 - Connectors, Interconnects
Copper, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Conxall/Switchcraft Plug, Male Pins SF6382-2PG-520
| Digi-Key Part Number | SC1371-ND |
1 10 25 100 250 500 1000 |
19.07000 14.30000 13.06040 11.43060 10.26420 9.56356 9.03321 |
Extended Price
19.07 143.00 326.51 1143.06 2566.05 4781.78 9033.21 |
| Manufacturer Part Number | SF6382-2PG-520 | |||
| Description | CONN PIN 2POS CABLE MINI-SHLD | |||
| Quantity Available | 96 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SF6382-2PG-520 |
| Vendor | Conxall/Switchcraft |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | - |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 2 |
| Termination | Solder Cup |
| Shell Material, Finish | Copper, Nickel Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | IP66/68 - Dust Tight, Water Resistant |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SF6382 2PG 520 SF63822PG520 SC1371 ND SC1371ND SC1371 |
SF6382-2PG-520 Specification Sheet
CONN PIN 2POS CABLE MINI-SHLD - SF6382-2PG-520 (SC1371-ND) - Connectors, Interconnects
Related parts Copper, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Conxall/Switchcraft Plug, Male Pins SF6382-2PG-520CONN PIN 2POS CABLE MINI-SHLD - SF6382-2PG-520
Order 'conn pin 2pos cable mini-shld - SF6382-2PG-520' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1371-ND.
CONN PIN 2POS CABLE MINI-SHLD - SF6282-2PG-520
Order 'conn pin 2pos cable mini-shld - SF6282-2PG-520' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1333-ND.
CONN PIN 3POS CABLE MINI-SHLD - SF6382-3PG-520
Order 'conn pin 3pos cable mini-shld - SF6382-3PG-520' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1373-ND.
CONN PIN 4POS CABLE MINI-SHLD - SF6382-4PG-520
Order 'conn pin 4pos cable mini-shld - SF6382-4PG-520' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1375-ND.
CONN PIN 5POS CABLE MINI-SHLD - SF6382-5PG-520
Order 'conn pin 5pos cable mini-shld - SF6382-5PG-520' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1377-ND.
CONN PIN 6POS CABLE MINI-SHLD - SF6382-6PG-520
Order 'conn pin 6pos cable mini-shld - SF6382-6PG-520' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1379-ND.
CONN SCKT 2POS CABLE MINI-SHLD - SF6382-2SG-520
Order 'conn sckt 2pos cable mini-shld - SF6382-2SG-520' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1372-ND.
CONN SCKT 3POS CABLE MINI-SHLD - SF6382-3SG-520
Order 'conn sckt 3pos cable mini-shld - SF6382-3SG-520' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1374-ND.
CONN SCKT 4POS CABLE MINI-SHLD - SF6382-4SG-520
Order 'conn sckt 4pos cable mini-shld - SF6382-4SG-520' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1376-ND.
CONN SCKT 5POS CABLE MINI-SHLD - SF6382-5SG-520
Order 'conn sckt 5pos cable mini-shld - SF6382-5SG-520' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1378-ND.
CONN SCKT 6POS CABLE MINI-SHLD - SF6382-6SG-520
Order 'conn sckt 6pos cable mini-shld - SF6382-6SG-520' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1380-ND.
CONN PIN 3POS CABLE MINI-SHLD - SF6282-3PG-520
Order 'conn pin 3pos cable mini-shld - SF6282-3PG-520' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1335-ND.
CONN PIN 4POS CABLE MINI-SHLD - SF6282-4PG-520
Order 'conn pin 4pos cable mini-shld - SF6282-4PG-520' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1337-ND.
CONN PIN 5POS CABLE MINI-SHLD - SF6282-5PG-520
Order 'conn pin 5pos cable mini-shld - SF6282-5PG-520' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1339-ND.
CONN PIN 6POS CABLE MINI-SHLD - SF6282-6PG-520
Order 'conn pin 6pos cable mini-shld - SF6282-6PG-520' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1341-ND.
Options for Copper, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Conxall/Switchcraft Plug, Male Pins SF6382-2PG-520
Send this link via E-Mail
Help With This Screen
