Keywords:





Copper, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Male Pins SF7382-6PG-3ES

CONN PIN 6POS PNL MINI SHLD SLD - SF7382-6PG-3ES - Connectors, Interconnects

Digi-Key Part Number SC1369-ND
Price Break
1
10
25
100
250
500
1000
Unit Price
21.12000
15.84300
14.47040
13.12400
11.78484
11.04848
10.50429
Extended Price
21.12
158.43
361.76
1312.40
2946.21
5524.24
10504.29
Manufacturer Part NumberSF7382-6PG-3ES
DescriptionCONN PIN 6POS PNL MINI SHLD SLD
Quantity Available 100
All prices are in USD

Purchase Copper, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Male Pins SF7382-6PG-3ES
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Copper, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Male Pins SF7382-6PG-3ES
Technical/Catalog InformationSF7382-6PG-3ES
VendorConxall/Switchcraft
CategoryConnectors, Interconnects
Connector TypeReceptacle, Male Pins
Shell Size - Insert-
Mounting TypePanel Mount, Bulkhead - Front Side Nut
Fastening TypeThreaded
FeaturesShielded
PackagingBulk
Number of Positions 6
TerminationSolder Cup
Shell Material, FinishCopper, Nickel Plated
OrientationKeyed
Shell Size, Military-
Ingress ProtectionIP66/68 - Dust Tight, Water Resistant
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SF7382 6PG 3ES
SF73826PG3ES
SC1369 ND
SC1369ND
SC1369

SF7382-6PG-3ES Specification Sheet

Image of CONN PIN 6POS PNL MINI SHLD SLD - SF7382-6PG-3ES

CONN PIN 6POS PNL MINI SHLD SLD - SF7382-6PG-3ES (SC1369-ND) - Connectors, Interconnects

Related parts Copper, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Male Pins SF7382-6PG-3ES
Copper, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Male Pins SF7382-6PG-3ES
 Order 'conn pin 6pos pnl mini shld sld - SF7382-6PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1369-ND.
Copper, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Male Pins SF7282-6PG-3ES
 Order 'conn pin 6pos pnl mini shld sld - SF7282-6PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1355-ND.
Copper, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Male Pins SF7382-2PG-3ES
 Order 'conn pin 2pos pnl mini shld sld - SF7382-2PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1361-ND.
Copper, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Male Pins SF7382-3PG-3ES
 Order 'conn pin 3pos pnl mini shld sld - SF7382-3PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1363-ND.
Copper, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Male Pins SF7382-4PG-3ES
 Order 'conn pin 4pos pnl mini shld sld - SF7382-4PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1365-ND.
Copper, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Male Pins SF7382-5PG-3ES
 Order 'conn pin 5pos pnl mini shld sld - SF7382-5PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1367-ND.
Copper, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Female Sockets SF7382-6SG-3ES
 Order 'conn sckt 6pos pnl mini shld sld - SF7382-6SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1370-ND.
Copper, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Female Sockets SF7382-2SG-3ES
 Order 'conn sckt 2pos pnl mini shld sld - SF7382-2SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1362-ND.
Copper, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Female Sockets SF7382-3SG-3ES
 Order 'conn sckt 3pos pnl mini shld sld - SF7382-3SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1364-ND.
Copper, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Female Sockets SF7382-4SG-3ES
 Order 'conn sckt 4pos pnl mini shld sld - SF7382-4SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1366-ND.
Copper, Nickel Plated Circular Connector Conxall/Switchcraft Receptacle, Female Sockets Shielded SF7382-5SG-3ES
 Order 'conn sckt 5pos pnl mini shld sld - SF7382-5SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1368-ND.
Copper, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Male Pins SF7282-2PG-3ES
 Order 'conn pin 2pos pnl mini shld sld - SF7282-2PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1347-ND.
Copper, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Male Pins SF7282-3PG-3ES
 Order 'conn pin 3pos pnl mini shld sld - SF7282-3PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1349-ND.
Copper, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Male Pins SF7282-4PG-3ES
 Order 'conn pin 4pos pnl mini shld sld - SF7282-4PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1351-ND.
Copper, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Male Pins SF7282-5PG-3ES
 Order 'conn pin 5pos pnl mini shld sld - SF7282-5PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1353-ND.

Options for Copper, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Male Pins SF7382-6PG-3ES
Send this link via E-Mail
Help With This Screen

CONN PIN 6POS PNL MINI SHLD SLD - SF7382-6PG-3ES
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN PIN 6POS PNL MINI SHLD SLD - SF7282-6PG-3ES Next: CONN PIN 6POS PNL MNT MINI SHLD - SF7281-6PG-3ES
CONN PIN 6POS PNL MINI SHLD SLD - SF7382-6PG-3ES