CONN PIN 3POS PNL MINI SHLD SLD - SF7382-3PG-3ES
Copper, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Male Pins SF7382-3PG-3ES
| Digi-Key Part Number | SC1363-ND |
1 10 25 100 250 500 1000 |
18.58000 13.93500 12.72720 11.25380 10.10556 9.43268 8.92670 |
Extended Price
18.58 139.35 318.18 1125.38 2526.39 4716.34 8926.70 |
| Manufacturer Part Number | SF7382-3PG-3ES | |||
| Description | CONN PIN 3POS PNL MINI SHLD SLD | |||
| Quantity Available | 98 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SF7382-3PG-3ES |
| Vendor | Conxall/Switchcraft |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | - |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 3 |
| Termination | Solder Cup |
| Shell Material, Finish | Copper, Nickel Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | IP66/68 - Dust Tight, Water Resistant |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SF7382 3PG 3ES SF73823PG3ES SC1363 ND SC1363ND SC1363 |
SF7382-3PG-3ES Specification Sheet
CONN PIN 3POS PNL MINI SHLD SLD - SF7382-3PG-3ES (SC1363-ND)
Related parts Copper, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Male Pins SF7382-3PG-3ESCONN PIN 3POS PNL MINI SHLD SLD - SF7382-3PG-3ES
Order 'conn pin 3pos pnl mini shld sld - SF7382-3PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1363-ND.
CONN PIN 3POS PNL MINI SHLD SLD - SF7282-3PG-3ES
Order 'conn pin 3pos pnl mini shld sld - SF7282-3PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1349-ND.
CONN PIN 2POS PNL MINI SHLD SLD - SF7382-2PG-3ES
Order 'conn pin 2pos pnl mini shld sld - SF7382-2PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1361-ND.
CONN PIN 4POS PNL MINI SHLD SLD - SF7382-4PG-3ES
Order 'conn pin 4pos pnl mini shld sld - SF7382-4PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1365-ND.
CONN PIN 5POS PNL MINI SHLD SLD - SF7382-5PG-3ES
Order 'conn pin 5pos pnl mini shld sld - SF7382-5PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1367-ND.
CONN PIN 6POS PNL MINI SHLD SLD - SF7382-6PG-3ES
Order 'conn pin 6pos pnl mini shld sld - SF7382-6PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1369-ND.
CONN SCKT 3POS PNL MINI SHLD SLD - SF7382-3SG-3ES
Order 'conn sckt 3pos pnl mini shld sld - SF7382-3SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1364-ND.
CONN SCKT 2POS PNL MINI SHLD SLD - SF7382-2SG-3ES
Order 'conn sckt 2pos pnl mini shld sld - SF7382-2SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1362-ND.
CONN SCKT 4POS PNL MINI SHLD SLD - SF7382-4SG-3ES
Order 'conn sckt 4pos pnl mini shld sld - SF7382-4SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1366-ND.
CONN SCKT 5POS PNL MINI SHLD SLD - SF7382-5SG-3ES
Order 'conn sckt 5pos pnl mini shld sld - SF7382-5SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1368-ND.
CONN SCKT 6POS PNL MINI SHLD SLD - SF7382-6SG-3ES
Order 'conn sckt 6pos pnl mini shld sld - SF7382-6SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1370-ND.
CONN PIN 2POS PNL MINI SHLD SLD - SF7282-2PG-3ES
Order 'conn pin 2pos pnl mini shld sld - SF7282-2PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1347-ND.
CONN PIN 4POS PNL MINI SHLD SLD - SF7282-4PG-3ES
Order 'conn pin 4pos pnl mini shld sld - SF7282-4PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1351-ND.
CONN PIN 5POS PNL MINI SHLD SLD - SF7282-5PG-3ES
Order 'conn pin 5pos pnl mini shld sld - SF7282-5PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1353-ND.
CONN PIN 6POS PNL MINI SHLD SLD - SF7282-6PG-3ES
Order 'conn pin 6pos pnl mini shld sld - SF7282-6PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1355-ND.
Options for Copper, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Male Pins SF7382-3PG-3ES
Send this link via E-Mail
Help With This Screen
