CONN SCKT 4POS PNL MINI SHLD SLD - SF7282-4SG-3ES - Connectors, Interconnects
Copper, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Female Sockets SF7282-4SG-3ES
| Digi-Key Part Number | SC1352-ND |
1 10 25 100 250 500 1000 |
18.10000 13.57900 12.40160 10.73590 9.64036 9.02998 8.61142 |
Extended Price
18.10 135.79 310.04 1073.59 2410.09 4514.99 8611.42 |
| Manufacturer Part Number | SF7282-4SG-3ES | |||
| Description | CONN SCKT 4POS PNL MINI SHLD SLD | |||
| Quantity Available | 84 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SF7282-4SG-3ES |
| Vendor | Conxall/Switchcraft |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | - |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Solder Cup |
| Shell Material, Finish | Copper, Nickel Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | IP66/68 - Dust Tight, Water Resistant |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SF7282 4SG 3ES SF72824SG3ES SC1352 ND SC1352ND SC1352 |
SF7282-4SG-3ES Specification Sheet
CONN SCKT 4POS PNL MINI SHLD SLD - SF7282-4SG-3ES (SC1352-ND) - Connectors, Interconnects
Related parts Copper, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Female Sockets SF7282-4SG-3ESCONN SCKT 4POS PNL MINI SHLD SLD - SF7282-4SG-3ES
Order 'conn sckt 4pos pnl mini shld sld - SF7282-4SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1352-ND.
CONN SCKT 4POS PNL MINI SHLD SLD - SF7382-4SG-3ES
Order 'conn sckt 4pos pnl mini shld sld - SF7382-4SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1366-ND.
CONN SCKT 2POS PNL MINI SHLD SLD - SF7282-2SG-3ES
Order 'conn sckt 2pos pnl mini shld sld - SF7282-2SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1348-ND.
CONN SCKT 3POS PNL MINI SHLD SLD - SF7282-3SG-3ES
Order 'conn sckt 3pos pnl mini shld sld - SF7282-3SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1350-ND.
CONN PIN 4POS PNL MINI SHLD SLD - SF7282-4PG-3ES
Order 'conn pin 4pos pnl mini shld sld - SF7282-4PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1351-ND.
CONN SCKT 5POS PNL MINI SHLD SLD - SF7282-5SG-3ES
Order 'conn sckt 5pos pnl mini shld sld - SF7282-5SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1354-ND.
CONN SCKT 6POS PNL MINI SHLD SLD - SF7282-6SG-3ES
Order 'conn sckt 6pos pnl mini shld sld - SF7282-6SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1356-ND.
CONN SCKT 7POS PNL MINI SHLD SLD - SF7282-7SG-3ES
Order 'conn sckt 7pos pnl mini shld sld - SF7282-7SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1358-ND.
CONN SCKT 8POS PNL MINI SHLD SLD - SF7282-8SG-3ES
Order 'conn sckt 8pos pnl mini shld sld - SF7282-8SG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1360-ND.
CONN PIN 2POS PNL MINI SHLD SLD - SF7282-2PG-3ES
Order 'conn pin 2pos pnl mini shld sld - SF7282-2PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1347-ND.
CONN PIN 3POS PNL MINI SHLD SLD - SF7282-3PG-3ES
Order 'conn pin 3pos pnl mini shld sld - SF7282-3PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1349-ND.
CONN PIN 5POS PNL MINI SHLD SLD - SF7282-5PG-3ES
Order 'conn pin 5pos pnl mini shld sld - SF7282-5PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1353-ND.
CONN PIN 6POS PNL MINI SHLD SLD - SF7282-6PG-3ES
Order 'conn pin 6pos pnl mini shld sld - SF7282-6PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1355-ND.
CONN PIN 7POS PNL MINI SHLD SLD - SF7282-7PG-3ES
Order 'conn pin 7pos pnl mini shld sld - SF7282-7PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1357-ND.
CONN PIN 8POS PNL MINI SHLD SLD - SF7282-8PG-3ES
Order 'conn pin 8pos pnl mini shld sld - SF7282-8PG-3ES' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number SC1359-ND.
Options for Copper, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Conxall/Switchcraft Receptacle, Female Sockets SF7282-4SG-3ES
Send this link via E-Mail
Help With This Screen
