Keywords:





BEAD FERRITE ARRAY 120 OHM 2010 - MZA2010Y121C - Filters

Digi-Key Part Number MZA2010Y121C-ND
Price Break
5000
Unit Price
.14520
Extended Price
726.00
Manufacturer Part NumberMZA2010Y121C
DescriptionBEAD FERRITE ARRAY 120 OHM 2010
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMZA2010Y121C
VendorTDK Corporation
CategoryFilters
Filter TypeDifferential Mode - 4 Line Array
Current Rating100mA
Frequency100MHz
Impedance120 Ohm
Number of Lines4
Package / Case0804 (2010 metric)
Mounting TypeSurface Mount
PackagingTape & Reel (TR)
DC Resistance (DCR)400.0 mOhm Max
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Impedance @ Frequency120 Ohm @ 100MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MZA2010Y121C
MZA2010Y121C

MZA2010Y121C Specification Sheet

Image of BEAD FERRITE ARRAY 120 OHM 2010 - MZA2010Y121C

BEAD FERRITE ARRAY 120 OHM 2010 - MZA2010Y121C (MZA2010Y121C-ND) - Filters

Related parts Filters :
BEAD FERRITE ARRAY 120 OHM 2010 - MZA2010Y121C
 Order 'bead ferrite array 120 ohm 2010 - MZA2010Y121C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MZA2010Y121C-ND.
BEAD FERRITE ARRAY 120 OHM 2010 - MZA2010D121C
 Order 'bead ferrite array 120 ohm 2010 - MZA2010D121C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MZA2010D121C-ND.
BEAD FERRITE ARRAY 120 OHM 2010 - MZA2010S121C
 Order 'bead ferrite array 120 ohm 2010 - MZA2010S121C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MZA2010S121C-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216Y121B
 Order 'bead ferrite array 120 ohm 1206 - MZA3216Y121B' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3377-2-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216S121A
 Order 'bead ferrite array 120 ohm 1206 - MZA3216S121A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3348-1-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216S121A
 Order 'bead ferrite array 120 ohm 1206 - MZA3216S121A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3348-2-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216Y121B
 Order 'bead ferrite array 120 ohm 1206 - MZA3216Y121B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3377-1-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216Y121B
 Order 'bead ferrite array 120 ohm 1206 - MZA3216Y121B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3377-6-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216S121A
 Order 'bead ferrite array 120 ohm 1206 - MZA3216S121A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3348-6-ND.
BEAD FERRITE ARRAY 120 OHM 1210 - MZA1210D121C
 Order 'bead ferrite array 120 ohm 1210 - MZA1210D121C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MZA1210D121C-ND.
BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002
 Order 'bead ferrite array 120 ohm 0508 - MCZ1210AD121T002' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5226-2-ND.
BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002
 Order 'bead ferrite array 120 ohm 0508 - MCZ1210AD121T002' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5226-1-ND.
BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002
 Order 'bead ferrite array 120 ohm 0508 - MCZ1210AD121T002' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5226-6-ND.
BEAD FERRITE ARRAY 240 OHM 2010 - MZA2010B241C
 Order 'bead ferrite array 240 ohm 2010 - MZA2010B241C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MZA2010B241C-ND.
BEAD FERRITE ARRAY 240 OHM 2010 - MZA2010D241C
 Order 'bead ferrite array 240 ohm 2010 - MZA2010D241C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MZA2010D241C-ND.

Send this link via E-Mail
Help With This Screen

BEAD FERRITE ARRAY 120 OHM 2010 - MZA2010Y121C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BEAD FERRITE ARRAY 120 OHM 2010 - MZA2010S121C Next: BEAD FERRITE ARRAY 220 OHM 0508 - MCZ1210AD221T
BEAD FERRITE ARRAY 120 OHM 2010 - MZA2010Y121C