BEAD FERRITE ARRAY 120 OHM 2010 - MZA2010D121C - Filters
50mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation MZA2010D121C
| Digi-Key Part Number | MZA2010D121C-ND |
5000 |
.14520 |
Extended Price
726.00 |
| Manufacturer Part Number | MZA2010D121C | |||
| Description | BEAD FERRITE ARRAY 120 OHM 2010 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MZA2010D121C |
| Vendor | TDK Corporation |
| Category | Filters |
| Filter Type | Differential Mode - 4 Line Array |
| Current Rating | 50mA |
| Frequency | 100MHz |
| Impedance | 120 Ohm |
| Number of Lines | 4 |
| Package / Case | 0804 (2010 metric) |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| DC Resistance (DCR) | 800.0 mOhm Max |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Impedance @ Frequency | 120 Ohm @ 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MZA2010D121C MZA2010D121C |
MZA2010D121C Specification Sheet
BEAD FERRITE ARRAY 120 OHM 2010 - MZA2010D121C (MZA2010D121C-ND) - Filters
Related parts 50mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation MZA2010D121CBEAD FERRITE ARRAY 120 OHM 2010 - MZA2010D121C
Order 'bead ferrite array 120 ohm 2010 - MZA2010D121C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MZA2010D121C-ND.
BEAD FERRITE ARRAY 120 OHM 2010 - MZA2010S121C
Order 'bead ferrite array 120 ohm 2010 - MZA2010S121C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MZA2010S121C-ND.
BEAD FERRITE ARRAY 120 OHM 2010 - MZA2010Y121C
Order 'bead ferrite array 120 ohm 2010 - MZA2010Y121C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MZA2010Y121C-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216Y121B
Order 'bead ferrite array 120 ohm 1206 - MZA3216Y121B' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3377-2-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216S121A
Order 'bead ferrite array 120 ohm 1206 - MZA3216S121A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3348-1-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216S121A
Order 'bead ferrite array 120 ohm 1206 - MZA3216S121A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3348-2-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216Y121B
Order 'bead ferrite array 120 ohm 1206 - MZA3216Y121B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3377-1-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216Y121B
Order 'bead ferrite array 120 ohm 1206 - MZA3216Y121B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3377-6-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216S121A
Order 'bead ferrite array 120 ohm 1206 - MZA3216S121A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3348-6-ND.
BEAD FERRITE ARRAY 120 OHM 1210 - MZA1210D121C
Order 'bead ferrite array 120 ohm 1210 - MZA1210D121C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MZA1210D121C-ND.
BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002
Order 'bead ferrite array 120 ohm 0508 - MCZ1210AD121T002' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5226-2-ND.
BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002
Order 'bead ferrite array 120 ohm 0508 - MCZ1210AD121T002' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5226-1-ND.
BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002
Order 'bead ferrite array 120 ohm 0508 - MCZ1210AD121T002' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5226-6-ND.
BEAD FERRITE ARRAY 240 OHM 2010 - MZA2010B241C
Order 'bead ferrite array 240 ohm 2010 - MZA2010B241C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MZA2010B241C-ND.
BEAD FERRITE ARRAY 240 OHM 2010 - MZA2010D241C
Order 'bead ferrite array 240 ohm 2010 - MZA2010D241C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MZA2010D241C-ND.
Options for 50mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation MZA2010D121C
Send this link via E-Mail
Help With This Screen
