SENSOR PRESSURE GAUGE 1BAR SIP - SSCSANN001BGAA5 - Sensors, Transducers
| Digi-Key Part Number | 480-3299-ND |
1 10 25 50 100 250 500 |
27.89000 23.10000 22.10360 21.24280 20.23130 19.52172 18.87250 |
Extended Price
27.89 231.00 552.59 1062.14 2023.13 4880.43 9436.25 |
| Manufacturer Part Number | SSCSANN001BGAA5 | |||
| Description | SENSOR PRESSURE GAUGE 1BAR SIP | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSCSANN001BGAA5 |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 1 MBAR |
| Output | ANALOG |
| Package / Case | 4-SIP |
| Pressure Type | Absolute/Differential/Gauge |
| Port Size | Male, 0.194" (4.9276mm) Tube |
| Termination Style | PCB |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSCSANN001BGAA5 SSCSANN001BGAA5 480 3299 ND 4803299ND 480-3299 |
SSCSANN001BGAA5 Specification Sheet
SENSOR PRESSURE GAUGE 1BAR SIP - SSCSANN001BGAA5 (480-3299-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR PRESSURE GAUGE 1BAR SIP - SSCSANN001BGAA5
Order 'sensor pressure gauge 1bar sip - SSCSANN001BGAA5' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3299-ND.
SENSOR PRESSURE GAUGE 1PSI SIP - SSCSANN001PGAA5
Order 'sensor pressure gauge 1psi sip - SSCSANN001PGAA5' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3300-ND.
SENSOR PRESSURE GAUGE 1BAR SMT - HSCMRNN001BGAA5
Order 'sensor pressure gauge 1bar smt - HSCMRNN001BGAA5' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3296-ND.
SENSOR PRESSURE GAUGE 1BAR SMT - HSCMRNN001BG2A5
Order 'sensor pressure gauge 1bar smt - HSCMRNN001BG2A5' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3297-ND.
SENSOR PRESSURE GAUGE 1PSI SMD - HSCMRNN001PG2A3
Order 'sensor pressure gauge 1psi smd - HSCMRNN001PG2A3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3298-ND.
SENSOR PRESSURE 15PSI GAGE - 243PC15M
Order 'sensor pressure 15psi gage - 243PC15M' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 243PC15M-ND.
SENSOR PRESS GAUGE DIG 100PSI - SDPGB-30+100PG5
Order 'sensor press gauge dig 100psi - SDPGB-30+100PG5' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1928-ND.
SENSOR PRESS GAUGE DIGITAL 15PSI - SDPGB0015PG5
Order 'sensor press gauge digital 15psi - SDPGB0015PG5' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1929-ND.
SENSOR PRESS GAUGE DIGITAL 30PSI - SDPGB0030PG5
Order 'sensor press gauge digital 30psi - SDPGB0030PG5' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1930-ND.
SENSOR PRESS GAUGE DIGITL 100PSI - SDPGB0100PG5
Order 'sensor press gauge digitl 100psi - SDPGB0100PG5' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1931-ND.
SENSOR PRESS GAUGE DIGITL 200PSI - SDPGB0200PG5
Order 'sensor press gauge digitl 200psi - SDPGB0200PG5' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1932-ND.
SENSOR PRESS GAUGE DIGITL 300PSI - SDPGB0300PG5
Order 'sensor press gauge digitl 300psi - SDPGB0300PG5' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1933-ND.
SENSOR PRESS GAUGE DIGITL 500PSI - SDPGB0500PG5
Order 'sensor press gauge digitl 500psi - SDPGB0500PG5' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1934-ND.
SENSOR PRESS GAUGE DIGTL 1000PSI - SDPGB1000PG5
Order 'sensor press gauge digtl 1000psi - SDPGB1000PG5' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1935-ND.
SENSOR PRESSURE VAC GAUGE 15PSI - 19C015PV2K
Order 'sensor pressure vac gauge 15psi - 19C015PV2K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1936-ND.
Send this link via E-Mail
Help With This Screen
