Keywords:





SENSOR HALL EFFECT BIPOLAR SMD - SS30AT - Sensors, Transducers

Digi-Key Part Number 480-3295-2-ND
Price Break
3000
6000
12000
27000
54000
Unit Price
.54900
.52763
.50250
.48488
.46875
Extended Price
1647.00
3165.78
6030.00
13091.76
25312.50
Manufacturer Part NumberSS30AT
DescriptionSENSOR HALL EFFECT BIPOLAR SMD
Quantity Available 3000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSS30AT
VendorHoneywell Sensing and Control
CategorySensors, Transducers
Features-
Package / CaseSOT-23-3
Current - Output (Max)20mA
Sensing Range110G Trip, -110G Release
Operating Temperature-40°C ~ 125°C
Output TypeDigital, Open Collector
TypeDigital Bipolar Latch
Voltage - Supply4.5 V ~ 24 V
Current - Supply6.8mA
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SS30AT
SS30AT
480 3295 2 ND
48032952ND
480-3295-2

SS30AT Specification Sheet

Image of SENSOR HALL EFFECT BIPOLAR SMD - SS30AT

SENSOR HALL EFFECT BIPOLAR SMD - SS30AT (480-3295-2-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENSOR HALL EFFECT BIPOLAR SMD - SS30AT
 Order 'sensor hall effect bipolar smd - SS30AT' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3295-1-ND.
SENSOR HALL EFFECT BIPOLAR SMD - SS30AT
 Order 'sensor hall effect bipolar smd - SS30AT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3295-2-ND.
SENSOR HALL EFFECT BIPOLAR SMD - SS30AT
 Order 'sensor hall effect bipolar smd - SS30AT' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3295-6-ND.
SENSOR HALL EFFECT BIPOLAR SMD - SS51T
 Order 'sensor hall effect bipolar smd - SS51T' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-2010-1-ND.
SENSOR HALL EFFECT BIPOLAR SMD - SS51T
 Order 'sensor hall effect bipolar smd - SS51T' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2010-2-ND.
SENSOR HALL EFFECT BIPOLAR SMD - SS511AT
 Order 'sensor hall effect bipolar smd - SS511AT' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-2011-1-ND.
SENSOR HALL EFFECT BIPOLAR SMD - SS511AT
 Order 'sensor hall effect bipolar smd - SS511AT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2011-2-ND.
SENSOR HALL EFFECT BIPOLAR SMD - SS511AT
 Order 'sensor hall effect bipolar smd - SS511AT' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-2011-6-ND.
SENSOR HALL EFFECT LATCHING SMD - SS561AT
 Order 'sensor hall effect latching smd - SS561AT' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-2013-1-ND.
SENSOR HALL EFFECT LATCHING SMD - SS561AT
 Order 'sensor hall effect latching smd - SS561AT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2013-2-ND.
SENSOR HALL EFFECT LATCHING SMD - SS561AT
 Order 'sensor hall effect latching smd - SS561AT' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-2013-6-ND.
SENSOR SS HALL EFFECT BIPOLAR - SS41
 Order 'sensor ss hall effect bipolar - SS41' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1999-ND.
SENSOR SS HALL EFFECT BIPOLAR - SS411A
 Order 'sensor ss hall effect bipolar - SS411A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2000-ND.
SENSOR HALL EFFECT BIPOL RADIAL - SS40A
 Order 'sensor hall effect bipol radial - SS40A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1998-ND.
SENSOR HALL EFFECT UNIPOLAR SMD - SS541AT
 Order 'sensor hall effect unipolar smd - SS541AT' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-2012-1-ND.

Send this link via E-Mail
Help With This Screen

SENSOR HALL EFFECT BIPOLAR SMD - SS30AT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SENSOR HALL EFFECT BIPOLAR SMD - SS30AT Next: SENSOR HALL EFFECT BIPOLAR SMD - SS30AT
SENSOR HALL EFFECT BIPOLAR SMD - SS30AT