Mosfet - Single Discrete Semiconductor Product 27A 100V 58W Infineon Technologies Through Hole IPP35CN10N G
MOSFET N-CH 100V 27A TO220-3 - IPP35CN10N G - Discrete Semiconductor Products
| Digi-Key Part Number | IPP35CN10N G-ND |
1000 |
.65010 |
Extended Price
650.10 |
| Manufacturer Part Number | IPP35CN10N G | |||
| Description | MOSFET N-CH 100V 27A TO220-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IPP35CN10N G |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | MOSFET N-Channel, Metal Oxide |
| Drain to Source Voltage (Vdss) | 100V |
| Current - Continuous Drain (Id) @ 25° C | 27A |
| Rds On (Max) @ Id, Vgs | 35 mOhm @ 27A, 10V |
| Input Capacitance (Ciss) @ Vds | 1570pF @ 50V |
| Power - Max | 58W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 24nC @ 10V |
| Package / Case | TO-220-3 |
| FET Feature | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IPP35CN10N G IPP35CN10N G |
MOSFET N-CH 100V 27A TO220-3 - IPP35CN10N G (IPP35CN10N G-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 27A 100V 58W Infineon Technologies Through Hole IPP35CN10N GMosfet - Single Discrete Semiconductor Product 27A 100V 58W Infineon Technologies Through Hole IPP35CN10N G
Order 'mosfet n-ch 100v 27a to220-3 - IPP35CN10N G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP35CN10N G-ND.
Mosfet - Single Discrete Semiconductor Product 27A 100V 58W Infineon Technologies Through Hole IPI35CN10N G
Order 'mosfet n-ch 100v 27a to262-3 - IPI35CN10N G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPI35CN10N G-ND.
Mosfet - Single Discrete Semiconductor Product 27A 100V 58W Infineon Technologies Surface Mount IPB34CN10N G
Order 'mosfet n-ch 100v 27a to263-3 - IPB34CN10N G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPB34CN10N G-ND.
Mosfet - Single Discrete Semiconductor Product 27A 100V 58W Infineon Technologies Surface Mount IPD33CN10N G
Order 'mosfet n-ch 100v 27a to252-3 - IPD33CN10N G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPD33CN10N G-ND.
Mosfet - Single Discrete Semiconductor Product 100A 100V 300W Infineon Technologies Through Hole IPP030N10N3 G
Order 'mosfet n-ch 100v 100a to220-3 - IPP030N10N3 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP030N10N3 G-ND.
Mosfet - Single Discrete Semiconductor Product 100A 100V 214W Infineon Technologies Through Hole IPP045N10N3 G
Order 'mosfet n-ch 100v 100a to220-3 - IPP045N10N3 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP045N10N3 G-ND.
Mosfet - Single Discrete Semiconductor Product 100A 100V 300W Infineon Technologies Through Hole IPP05CN10L G
Order 'mosfet n-ch 100v 100a to220-3 - IPP05CN10L G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP05CN10L G-ND.
Mosfet - Single Discrete Semiconductor Product 100A 100V 214W Infineon Technologies Through Hole IPP06CN10L G
Order 'mosfet n-ch 100v 100a to220-3 - IPP06CN10L G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP06CN10L G-ND.
Mosfet - Single Discrete Semiconductor Product 80A 100V 125W Infineon Technologies Through Hole IPP086N10N3 G
Order 'mosfet n-ch 100v 80a to220-3 - IPP086N10N3 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP086N10N3 G-ND.
Mosfet - Single Discrete Semiconductor Product 98A 100V 167W Infineon Technologies Through Hole IPP08CN10L G
Order 'mosfet n-ch 100v 98a to220-3 - IPP08CN10L G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP08CN10L G-ND.
Mosfet - Single Discrete Semiconductor Product 69A 100V 125W Infineon Technologies Through Hole IPP12CN10L G
Order 'mosfet n-ch 100v 69a to220-3 - IPP12CN10L G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP12CN10L G-ND.
Mosfet - Single Discrete Semiconductor Product 54A 100V 100W Infineon Technologies Through Hole IPP16CN10L G
Order 'mosfet n-ch 100v 54a to220-3 - IPP16CN10L G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP16CN10L G-ND.
Mosfet - Single Discrete Semiconductor Product 47A 100V 175W Infineon Technologies Through Hole IPP47N10S-33
Order 'mosfet n-ch 100v 47a to220-3 - IPP47N10S-33' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP47N10S-33-ND.
Mosfet - Single Discrete Semiconductor Product 47A 100V 175W Infineon Technologies Through Hole IPP47N10SL-26
Order 'mosfet n-ch 100v 47a to220-3 - IPP47N10SL-26' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP47N10SL-26-ND.
Mosfet - Single Discrete Semiconductor Product 50A 100V 100W Infineon Technologies Through Hole IPP50N10S3L-16
Order 'mosfet n-ch 100v 50a to220-3 - IPP50N10S3L-16' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP50N10S3L-16-ND.
Options for Mosfet - Single Discrete Semiconductor Product 27A 100V 58W Infineon Technologies Through Hole IPP35CN10N G
Send this link via E-Mail
Help With This Screen
